Rotary Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
MRK112-A
SWITCH ROTARY 2-12POS 0.4VA 28V
NKK Switches
2,537
In Stock
2,227
Factory
1 : $32.30000
Box
Box
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRK206
SWITCH ROTARY 2-6POS 0.4VA 28V
NKK Switches
675
In Stock
1 : $33.00000
Box
Box
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Flatted (3.17mm Dia)
10.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
MRAN112
SWITCH ROTARY
NKK Switches
0
In Stock
Check Lead Time
1 : $37.84000
Bulk
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
250mA (AC)
125 V
-
Flatted (3.17mm Dia)
10.00mm
30°
Copper
Silver
Panel Mount, Through Hole
PC Pin
Process Sealed
17.00mm
Showing
of 3

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.