Rotary Potentiometers, Rheostats

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
401
In Stock
1 : $2.16000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
1,273
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
917
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
573
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
305°
Carbon
PC Pins
Knurled and Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
PTN24B-B1020DB
POT 10K OHM 1/2W CARBON LINEAR
Same Sky (Formerly CUI Devices)
917
In Stock
1 : $2.35000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
805
In Stock
1 : $2.35000
Tray
Tray
Active
1M
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
PTN24B-B2015EB.JPG
POT 20K OHM 1/2W CARBON LINEAR
Same Sky (Formerly CUI Devices)
789
In Stock
1 : $2.35000
Tray
Tray
Active
20k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
PTN24B-B5025DB
POT 50K OHM 1/2W CARBON LINEAR
Same Sky (Formerly CUI Devices)
918
In Stock
1 : $2.47000
Tray
Tray
Active
50k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
PTN24B-C20020DB.JPG
POT 200K OHM 1/2W CARBON LINEAR
Same Sky (Formerly CUI Devices)
904
In Stock
1 : $2.47000
Tray
Tray
Active
200k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
305°
Carbon
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
1,388
In Stock
1 : $2.28000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
992
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
Top Adjustment
-
305°
Carbon
PC Pins
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
984
In Stock
1 : $2.28000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Reverse Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
974
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
961
In Stock
1 : $2.28000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
959
In Stock
1 : $2.28000
Tray
Tray
Active
1M
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
1,538
In Stock
1 : $2.35000
Tray
Tray
Active
200k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
305°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
995
In Stock
1 : $2.35000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Reverse Logarithmic
1
Top Adjustment
-
305°
Carbon
PC Pins
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
986
In Stock
1 : $2.35000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
982
In Stock
1 : $2.35000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
Top Adjustment
-
305°
Carbon
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
976
In Stock
1 : $2.35000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Reverse Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Knurled and Slotted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
964
In Stock
1 : $2.35000
Tray
Tray
Active
10k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
Top Adjustment
-
305°
Carbon
PC Pins
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
954
In Stock
1 : $2.35000
Tray
Tray
Active
50k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
940
In Stock
1 : $2.35000
Tray
Tray
Active
100k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Logarithmic
1
User Defined
-
305°
Carbon
Solder Lug
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
936
In Stock
1 : $2.35000
Tray
Tray
Active
200k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
305°
Carbon
PC Pins
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M9.5 x 0.75
Panel Mount
PTN24B-B20015EB.JPG
POT 200K OHM 1/2W CARBON LINEAR
Same Sky (Formerly CUI Devices)
928
In Stock
1 : $2.35000
Tray
Tray
Active
200k
±20%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
305°
Carbon
Solder Lug
Slotted
0.591" (15.00mm)
0.236" (6.00mm)
M8 x 0.75
Panel Mount
Showing
of 33

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.