Showing
1 - 24
of 24
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
96R1A-R16-A15L
POT 10K OHM 2W CERMET LINEAR
$16.13000
303 - Immediate
495 - Factory
Bourns Inc.Bourns Inc.
1
96R1A-R16-A15L-ND
96
Bulk
Active10k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.630" (16.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
96R1A-R22-A13L
POT 5K OHM 2W CERMET LINEAR
$16.13000
244 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
1
96R1A-R22-A13L-ND
96
Bulk
Active5k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.866" (22.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
96A1A
POT 5K OHM 2W CERMET LINEAR
$16.13000
95 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
1
96A1A-B28-A13L-ND
96
Bulk
Active5k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
96A1A
POT 10K OHM 2W CERMET LINEAR
$16.13000
53 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
1
96A1A-B28-A15L-ND
96
Bulk
Active10k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
96A1A-B24-B15L
POT 100K OHM 1W PLASTIC LINEAR
$7.39589
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1D-G24-B20L-ND
96
Tray
Active100k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)3/8-32Panel Mount
96A1A
POT 10K OHM 2W CERMET LINEAR
$7.87570
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1D-G28-A15L-ND
96
Tray
Active10k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
POT 10K OHM 1W PLASTIC LINEAR
$8.38701
0 - Immediate
495 - Factory
Bourns Inc.Bourns Inc.
495
Non-Stock
96R1A-R16-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.630" (16.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
POT 10K OHM 1W PLASTIC LINEAR
$8.50530
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1A-H24-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsFlatted0.750" (19.05mm)0.250" (6.35mm)3/8-32Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
POT 10K OHM 1W PLASTIC LINEAR
$8.50530
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96C1D-E24-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.125" (3.18mm)1/4-32Panel Mount
96A1A-B24-B15L
POT 10K OHM 1W PLASTIC LINEAR
$8.65756
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1A-B24-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)3/8-32Panel Mount
96A1A-B28-B20L
POT 100K OHM 1W PLASTIC LINEAR
$8.65756
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1A-B28-B20L-ND
96
Bulk
Active100k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 1K OHM 2W CERMET LINEAR
POT 1K OHM 2W CERMET LINEAR
$9.21922
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96R1A-R22-A10L-ND
96
Bulk
Active1k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.866" (22.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
POT 10K OHM 1W PLASTIC LINEAR
$8.65756
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96R1A-R22-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.866" (22.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
POT 10K OHM 1W PLASTIC LINEAR
POT 10K OHM 1W PLASTIC LINEAR
$8.65756
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96R1D-R22-B15L-ND
96
Bulk
Active10k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.866" (22.00mm)0.236" (6.00mm)M10 x 0.75Panel Mount
96A1A
POT 1K OHM 2W CERMET LINEAR
$9.21922
0 - Immediate
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1A-B28-A10L-ND
96
Tray
Active1k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 100K OHM 2W CERMET LINEAR
POT 100K OHM 2W CERMET LINEAR
$9.21922
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
270
Non-Stock
96A1A-B28-A20L-ND
96
Bulk
Active100k±10%2WNone1Linear1Side Adjustment±150ppm/°C300°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 50K OHM 1W PLASTIC LINEAR
POT 50K OHM 1W PLASTIC LINEAR
Obsolete
0 - Immediate
270 - Factory
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1A-B28-B18L-ND
96
Bulk
Obsolete50k±20%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 5K OHM 1W PLASTIC LINEAR
POT 5K OHM 1W PLASTIC LINEAR
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-E13L-ND
96
Bulk
Active5k±10%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 25K OHM 1W PLASTIC LINEAR
POT 25K OHM 1W PLASTIC LINEAR
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-E17L-ND
96
Bulk
Active25k±10%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 250K OHM 1W PLASTIC LINEAR
POT 250K OHM 1W PLASTIC LINEAR
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-E22L-ND
96
Bulk
Active250k±10%1WNone1Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 10K OHM 1/2W PLASTIC LOG
POT 10K OHM 1/2W PLASTIC LOG
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-S15L-ND
96
Bulk
Active10k±10%0.5W, 1/2WNone1Logarithmic1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 500K OHM 1/2W PLASTIC LOG
POT 500K OHM 1/2W PLASTIC LOG
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-S23L-ND
96
Bulk
Active500k±10%0.5W, 1/2WNone1Logarithmic1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 1M OHM 1/2W PLASTIC LOG
POT 1M OHM 1/2W PLASTIC LOG
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-S25L-ND
96
Bulk
Active1M±10%0.5W, 1/2WNone1Logarithmic1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
POT 25K OHM 1/2W PLASTIC LOG
POT 25K OHM 1/2W PLASTIC LOG
Active
0 - Immediate
Bourns Inc.Bourns Inc.
-
Non-Stock
96A1D-G28-S17L-ND
96
Tray
Active25k±10%0.5W, 1/2WNone1Logarithmic1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
Showing
1 - 24
of 24

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.