Rotary Potentiometers, Rheostats

Results: 66
Stocking Options
Environmental Options
Media
Exclude
66Results
Applied FiltersRemove All

Showing
of 66
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PDB12-H4
PDB12-H4301-103BF
POT 10K OHM 0.08W CARBON LINEAR
Bourns Inc.
1,217
In Stock
1 : $1.62000
Bulk
Bulk
Active
10k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-F4251-254BF
PDB12-F4251-254BF
POT 250K OHM 0.08W CARBON LINEAR
Bourns Inc.
878
In Stock
1 : $1.62000
Tray
Tray
Active
250k
±20%
0.08W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H2251-102BF
PDB12-H2251-102BF
POT 1K OHM 0.08W CARBON LINEAR
Bourns Inc.
835
In Stock
1 : $1.62000
Bulk
Bulk
Active
1k
±20%
0.08W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H4251-104BF
PDB12-H4251-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
522
In Stock
1 : $1.62000
Bulk
Bulk
Active
100k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H4251-xxxBF
PDB12-H4251-202BF
POT 2K OHM 0.08W CARBON LINEAR
Bourns Inc.
508
In Stock
1 : $1.62000
Bulk
Bulk
Active
2k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-M4251-104BF
PDB12-M4251-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
462
In Stock
1 : $1.62000
Bulk
Bulk
Active
100k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-M4251-105BF
PDB12-M4251-105BF
POT 1M OHM 0.08W CARBON LINEAR
Bourns Inc.
447
In Stock
1 : $1.62000
Bulk
Bulk
Active
1M
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H4301-105BF
PDB12-H4301-105BF
POT 1M OHM 0.08W CARBON LINEAR
Bourns Inc.
322
In Stock
1 : $1.62000
Bulk
Bulk
Active
1M
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H4251-xxxBF
PDB12-H4251-103BF
POT 10K OHM 0.08W CARBON LINEAR
Bourns Inc.
259
In Stock
1 : $1.62000
Bulk
Bulk
Active
10k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
PDB12-H4151-104BF
PDB12-H4151-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
669
In Stock
1 : $1.62000
Bulk
Bulk
Active
100k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole
POT 5K OHM 0.08W CARBON LINEAR
PDB12-H2251-502BF
POT 5K OHM 0.08W CARBON LINEAR
Bourns Inc.
1,981
In Stock
1 : $1.62000
Tray
Tray
Active
5k
±20%
0.08W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 100K OHM 0.08W CARBON LINEAR
PDB12-F4251-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
1,000
In Stock
1 : $1.62000
Tray
Tray
Active
100k
±20%
0.08W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 100K OHM 0.08W CARBON LINEAR
PDB12-H2251-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
996
In Stock
1 : $1.62000
Tray
Tray
Active
100k
±20%
0.08W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 1K OHM 0.08W CARBON LINEAR
PDB12-H4301-102BF
POT 1K OHM 0.08W CARBON LINEAR
Bourns Inc.
996
In Stock
1 : $1.62000
Tray
Tray
Active
1k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
POT 200K OHM 0.08W CARBON LINEAR
PDB12-F4201-204BF
POT 200K OHM 0.08W CARBON LINEAR
Bourns Inc.
993
In Stock
1 : $1.62000
Tray
Tray
Active
200k
±20%
0.08W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
POT 50K OHM 0.08W CARBON LINEAR
PDB12-H4301-503BF
POT 50K OHM 0.08W CARBON LINEAR
Bourns Inc.
982
In Stock
1 : $1.62000
Tray
Tray
Active
50k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
POT 1K OHM 0.08W CARBON LINEAR
PDB12-H4251-102BF
POT 1K OHM 0.08W CARBON LINEAR
Bourns Inc.
979
In Stock
1 : $1.62000
Tray
Tray
Active
1k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 10K OHM 0.08W CARBON LINEAR
PDB12-H2251-103BF
POT 10K OHM 0.08W CARBON LINEAR
Bourns Inc.
978
In Stock
1 : $1.62000
Tray
Tray
Active
10k
±20%
0.08W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 1K OHM 0.08W CARBON LINEAR
PDB12-M4251-102BF
POT 1K OHM 0.08W CARBON LINEAR
Bourns Inc.
978
In Stock
1 : $1.62000
Tray
Tray
Active
1k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 20K OHM 0.08W CARBON LINEAR
PDB12-H4151-203BF
POT 20K OHM 0.08W CARBON LINEAR
Bourns Inc.
975
In Stock
1 : $1.62000
Tray
Tray
Active
20k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
-
Through Hole
POT 100K OHM 0.08W CARBON LINEAR
PDB12-H4301-104BF
POT 100K OHM 0.08W CARBON LINEAR
Bourns Inc.
973
In Stock
1 : $1.62000
Tray
Tray
Active
100k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
POT 5K OHM 0.08W CARBON LINEAR
PDB12-H2201-502BF
POT 5K OHM 0.08W CARBON LINEAR
Bourns Inc.
968
In Stock
1 : $1.62000
Tray
Tray
Active
5k
±20%
0.08W
Detent
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
POT 10K OHM 0.08W CARBON LINEAR
PDB12-M4251-103BF
POT 10K OHM 0.08W CARBON LINEAR
Bourns Inc.
965
In Stock
1 : $1.62000
Tray
Tray
Active
10k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
POT 5K OHM 0.08W CARBON LINEAR
PDB12-H4301-502BF
POT 5K OHM 0.08W CARBON LINEAR
Bourns Inc.
964
In Stock
1 : $1.62000
Tray
Tray
Active
5k
±20%
0.08W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
1.181" (30.00mm)
0.236" (6.00mm)
-
Through Hole
POT 50K OHM 0.08W CARBON LINEAR
PDB12-F4251-503BF
POT 50K OHM 0.08W CARBON LINEAR
Bourns Inc.
960
In Stock
1 : $1.62000
Tray
Tray
Active
50k
±20%
0.08W
None
1.0
-
Linear
1
Side Adjustment
-
300°
Carbon
PC Pins, Board Locks
Flatted
0.984" (25.00mm)
0.236" (6.00mm)
-
Through Hole
Showing
of 66

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.