Rotary Potentiometers, Rheostats

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
026TB32R253B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
2,794
In Stock
1 : $7.65000
Bulk
Bulk
Active
10k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R253B1A1
POT 100 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
3,318
In Stock
1 : $8.05000
Bulk
Bulk
Active
100
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R250B1A1
POT 25 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
2,497
In Stock
1 : $8.21000
Bulk
Bulk
Active
25
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R502B1B1
POT 5K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
419
In Stock
1 : $13.16000
Bulk
Bulk
Active
5k
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R501B1A1
POT 500 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
703
In Stock
1 : $7.74000
Bulk
Bulk
Active
500
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R500B1A1
POT 50 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
1,117
In Stock
1 : $7.85000
Bulk
Bulk
Active
50
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R253B1A1
POT 25K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
494
In Stock
1 : $7.85000
Bulk
Bulk
Active
25k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R253B1A1
POT 250 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
270
In Stock
1 : $7.85000
Bulk
Bulk
Active
250
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 5K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
6,370
In Stock
1 : $8.06000
Bulk
Bulk
Active
5k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R102B1A1
POT 1K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
628
In Stock
1 : $8.20000
Bulk
Bulk
Active
1k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R100B1A1
POT 10 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
865
In Stock
1 : $8.21000
Bulk
Bulk
Active
10
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
185
In Stock
1 : $10.21000
Bulk
Bulk
Active
10k
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 500 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
888
In Stock
1 : $10.57000
Bulk
Bulk
Active
500
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 25K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
972
In Stock
1 : $10.75000
Bulk
Bulk
Active
25k
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R100B1B1
POT 10 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
910
In Stock
1 : $10.97000
Bulk
Bulk
Active
10
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R101B1B1
POT 100 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
619
In Stock
1 : $12.33000
Bulk
Bulk
Active
100
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 1K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
697
In Stock
1 : $12.64000
Bulk
Bulk
Active
1k
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 25 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
167
In Stock
1 : $12.64000
Bulk
Bulk
Active
25
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 50 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
656
In Stock
1 : $12.61000
Bulk
Bulk
Active
50
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R253B1A1
POT 5 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
65
In Stock
1 : $7.85000
Bulk
Bulk
Active
5
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 5 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
61
In Stock
1 : $13.22000
Bulk
Bulk
Active
5
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026 SERIES
POT 250 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
0
In Stock
Check Lead Time
1,000 : $7.79615
Bulk
Bulk
Active
250
±20%
5W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 22

About Rotary Potentiometers and Rheostats


A rheostat is a type of adjustable resistor used to control current flow in an electrical circuit by varying resistance. Often referred to as a variable resistor, a rheostat is typically constructed using a wire-wound resistive element—usually made of materials like nichrome or another high-resistivity alloy—wrapped around a ceramic or insulating core. A sliding contact called a wiper moves along the resistive wire to change the effective resistance between two terminals, allowing more or less current to flow. Rheostats are commonly rotary or linear in design and are manually adjusted using a shaft or slider. Though similar in appearance to a potentiometer, a rheostat is typically used with just two terminals to control current (not voltage division), making it better suited for high-power applications like motor speed control or dimming incandescent lamps.

When selecting a rheostat, key factors include resistance range (measured in ohms), power rating (in watts), adjustment type (rotary or linear), and mechanical durability. For high-current applications, look for wire-wound models that can dissipate significant heat. Rheostats are generally used in AC and DC circuits, but they must be rated appropriately for the type and magnitude of the voltage and current involved.

It’s important to note that rheostats are not as precise or compact as digital alternatives, and their mechanical nature makes them less suited to automated or embedded systems. However, they remain useful for hands-on control, adjustment during prototyping, and high-power load variation where fine-tuned analog control is necessary. When comparing to potentiometers, remember: all rheostats are variable resistors, but not all variable resistors are rheostats—potentiometers usually act as voltage dividers, while rheostats typically control current directly.