Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
MC1003
POT 10K OHM 0.19W PLASTIC LINEAR
$50.09000
0 - Immediate
Nidec Copal ElectronicsNidec Copal Electronics
1
563-2131-ND
MC
Bulk
Active10k±20%0.19WNone3Linear1User Defined±400ppm/°C1080°Conductive PlasticSolder LugSlotted0.650" (16.50mm)0.118" (3.00mm)M6 x 0.75Panel Mount
POT 20K OHM 0.19W PLASTIC LINEAR
POT 20K OHM 0.19W PLASTIC LINEAR
$46.96100
0 - Immediate
Nidec Copal ElectronicsNidec Copal Electronics
20
Non-Stock
MC1003-000-203-ND
MC
Bulk
Active20k±20%0.19WNone3Linear1User Defined±400ppm/°C1080°Conductive PlasticSolder LugSlotted0.650" (16.50mm)0.118" (3.00mm)M6 x 0.75Panel Mount
Showing
1 - 2
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.