Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
POT 5K OHM 1/4W PLASTIC LINEAR
POT 5K OHM 1/4W PLASTIC LINEAR
$41.93000
11 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
1
1724-1383-ND
5320
Bulk
Active5k±20%0.25W, 1/4WNone1Long LifeLinear1User Defined-250°Conductive Plastic-Round0.625" (15.88mm)0.250" (6.35mm)3/8-32Panel Mount
9851R5KL2.0
POT 5K OHM 0.15W PLASTIC LINEAR
$155.97000
2 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
1
1724-1384-ND
9850
Bulk
Active5k±20%0.15WNone1-Linear1User Defined-180°Conductive Plastic-Slotted----
9851R5KL2.0
POT 5K OHM 0.15W PLASTIC LINEAR
$188.36800
0 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
5
Non-Stock
1724-1385-ND
9850
Bulk
Active5k±20%0.15WNone1-Linear1User Defined-120°Conductive Plastic-Slotted----
1721R10KL.2
POTENTIOMETER 10K OHM 1 TURN
$1,020.69333
0 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
3
Non-Stock
1721R10KL.2-ND
*
Bulk
Active------------------
POTENTIOMETER SGL TURN WW
POTENTIOMETER SGL TURN WW
Active
0 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
-
Non-Stock
1500-773-ND
*
Bulk
Active------------------
POTENTIOMETER 10K OHM LINEAR
POTENTIOMETER 10K OHM LINEAR
Active
0 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
1
Non-Stock
1701R10KL.2-ND
*
Bulk
Active------------------
POT 20K OHM 4W LINEAR
POT 20K OHM 4W LINEAR
Active
0 - Immediate
Sensata-BEI SensorsSensata-BEI Sensors
5
Non-Stock
1602R20KL.25-ND
1602
Bulk
Active20k±3%4WNone1-Linear8User Defined-Continuous-Solder TurretRound0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
Showing
1 - 7
of 7

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.