Showing
1 - 25
of 826
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
026TB32R500B1A1
026TB32R500B1A1
POT 50 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
467
In Stock
1 : $9.05000
Bulk
Bulk
Active50±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
PCW1J-B24-BAB
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
7,494
In Stock
1 : $10.21000
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
91 Series
91A1A-B28-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
6,261
In Stock
1 : $12.05000
Bulk
Bulk
Active10k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
1,446
In Stock
1 : $21.83000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
220
In Stock
1 : $21.83000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-286-104AL
3852A-286-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
122
In Stock
1 : $21.83000
Bulk
Bulk
Active100k±10%2WNone1-Linear1Side Adjustment±150ppm/°C280°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
026TB32R101B1A1
026TB32R103B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
12,958
In Stock
1 : $22.81000
Bulk
Bulk
Active10k±20%5WNone1-Linear1User Defined-300°WirewoundSolder LugRound1.000" (25.40mm)0.250" (6.35mm)3/8-32Panel Mount
282T33L502A26C2
282T33L502A26C2
POT 5K OHM 1/4W PLASTIC LINEAR
CTS Electrocomponents
937
In Stock
1 : $23.47000
Tray
Tray
Active5k±10%0.25W, 1/4WNone1Long LifeLinear1User Defined-360°Conductive PlasticSolder LugFlatted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
13,366
In Stock
1 : $26.74000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
10,874
In Stock
1 : $26.74000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
6,731
In Stock
1 : $26.74000
Bulk
Bulk
Active1k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3,659
In Stock
1 : $26.74000
Bulk
Bulk
Active500±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3,119
In Stock
1 : $26.74000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,775
In Stock
1 : $26.74000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,184
In Stock
1 : $26.74000
Bulk
Bulk
Active100k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,101
In Stock
1 : $26.74000
Bulk
Bulk
Active25k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,914
In Stock
1 : $27.07000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-502L
POT 5K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,493
In Stock
1 : $27.07000
Bulk
Bulk
Active5k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-1 Series
3590S-1-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,310
In Stock
1 : $27.07000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.248" (6.30mm)3/8-32Panel Mount
2,187
In Stock
1 : $28.32000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
630
In Stock
1 : $28.32000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
519
In Stock
1 : $28.32000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
787
In Stock
1 : $28.36000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.625" (15.88mm)0.249" (6.32mm)3/8-32Panel Mount
834
In Stock
1 : $30.70000
Bulk
Bulk
Active100±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
961
In Stock
1 : $31.97000
Bulk
Bulk
Active250k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
Showing
1 - 25
of 826

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.