Showing
1 - 25
of 757
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
PCW1D-B24-BAB102L
PCW1J-B24-BAB103L
POT 10K OHM 3/4W PLASTIC LINEAR
Bourns Inc.
10,977
In Stock
1 : $10.00000
Tray
Tray
Active10k±20%0.75W, 3/4WNone1-Linear1Top Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.750" (19.05mm)0.250" (6.35mm)M9 x 0.75Panel Mount
91 Series
91A1A-B28-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
5,684
In Stock
1 : $11.80000
Bulk
Bulk
Active10k±20%1WNone1-Linear1Side Adjustment±1000ppm/°C300°Conductive PlasticPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-286-104AL
3852A-286-104AL
POT 100K OHM 2W CERMET LINEAR
Bourns Inc.
1,722
In Stock
1 : $21.37000
Bulk
Bulk
Active100k±10%2WNone1-Linear1Side Adjustment±150ppm/°C280°CermetPC PinsSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
1,257
In Stock
1 : $21.37000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
1,074
In Stock
1 : $21.37000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined±150ppm/°C280°CermetSolder LugSlotted0.875" (22.23mm)0.250" (6.35mm)3/8-32Panel Mount
10,581
In Stock
1 : $26.18000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
9,817
In Stock
1 : $26.18000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
5,324
In Stock
1 : $26.18000
Bulk
Bulk
Active1k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3,501
In Stock
1 : $26.18000
Bulk
Bulk
Active500±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,185
In Stock
1 : $26.18000
Bulk
Bulk
Active50k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
2,190
In Stock
1 : $26.18000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,310
In Stock
1 : $26.18000
Bulk
Bulk
Active25k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
1,290
In Stock
1 : $26.18000
Bulk
Bulk
Active100k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
413
In Stock
1 : $26.18000
Bulk
Bulk
Active15k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,409
In Stock
1 : $26.50000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-502L
POT 5K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,337
In Stock
1 : $26.50000
Bulk
Bulk
Active5k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
3590S-1 Series
3590S-1-103L
POT 10K OHM 2W WIREWOUND LINEAR
Bourns Inc.
1,014
In Stock
1 : $26.50000
Bulk
Bulk
Active10k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.248" (6.30mm)3/8-32Panel Mount
2,123
In Stock
1 : $27.72000
Bulk
Bulk
Active5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
838
In Stock
1 : $27.72000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
465
In Stock
1 : $27.72000
Bulk
Bulk
Active2.5k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted2.000" (50.80mm)0.249" (6.32mm)3/8-32Panel Mount
523
In Stock
1 : $27.76000
Bulk
Bulk
Active10k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.625" (15.88mm)0.249" (6.32mm)3/8-32Panel Mount
511
In Stock
1 : $30.05000
Bulk
Bulk
Active100±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
793
In Stock
1 : $31.29000
Bulk
Bulk
Active250k±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
3590S-2-SERIES
3590S-2-104L
POT 100K OHM 2W WIREWOUND LINEAR
Bourns Inc.
91
In Stock
1 : $33.04000
Bulk
Bulk
Active100k±5%2WNone10-Linear1User Defined±50ppm/°C3600°WirewoundSolder LugSlotted0.812" (20.63mm)0.2497" (6.34mm)3/8-32Panel Mount
4,287
In Stock
1 : $33.11000
Bulk
Bulk
Active250±10%2WNone1-Linear1User Defined-314°CarbonSolder LugSlotted0.875" (22.23mm)0.249" (6.32mm)3/8-32Panel Mount
Showing
1 - 25
of 757

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.