Rotary Potentiometers, Rheostats

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RHS Series
RHS1K0E
POT 1K OHM 25W WIREWOUND LINEAR
Ohmite
25
In Stock
1 : $175.76000
Bulk
Bulk
Active
1k
±10%
25W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Flatted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
RJS50KE
RKS100E
POT 100 OHM 100W WIREWOUND LIN
Ohmite
5
In Stock
1 : $328.02000
Bulk
Bulk
Active
100
±10%
100W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Flatted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
RHS Series
RHS10RE
POT 10 OHM 25W WIREWOUND LINEAR
Ohmite
18
In Stock
1 : $157.63000
Bulk
Bulk
Active
10
±10%
25W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Flatted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
RHS Series
RHS25RE
POT 25 OHM 25W WIREWOUND LINEAR
Ohmite
0
In Stock
Check Lead Time
1 : $209.39000
Bulk
Bulk
Active
25
±10%
25W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Flatted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
RHS Series
RHS100
POT 100 OHM 25W WIREWOUND LINEAR
Ohmite
0
In Stock
Active
Bulk
Active
100
±10%
25W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Flatted
0.750" (19.05mm)
0.250" (6.35mm)
3/8-32
Panel Mount
Showing
of 5

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.