Rotary Potentiometers, Rheostats

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
RV6NAYSDxxx
RV6NAYSD101A
POT 100 OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
296
In Stock
1 : $34.95000
Bulk
Bulk
Active
100
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
RV6NAYSDxxx
RV6NAYSD501A
POT 500 OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
83
In Stock
1 : $36.27000
Bulk
Bulk
Active
500
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.