Rotary Potentiometers, Rheostats

Results: 2
Resistance (Ohms)
5k50k
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
3310Y-001
3310Y-001-502L
POT 5K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
318
In Stock
1 : $5.65000
Tube
Tube
Active
5k
±20%
0.25W, 1/4W
None
1.0
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310P
3310P-001-503L
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
65
In Stock
1 : $3.95000
Tube
Tube
Active
50k
±20%
0.25W, 1/4W
None
1.0
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 2

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.