Showing
1 - 14
of 14
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
CL102J9RS205QA7
SWITCH ROCKER SPST 16A 125V
$3.08000
179 - Immediate
C&KC&K
1
401-1339-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V) - IlluminatedRedNo MarkingNeon, Red125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J72S205QA
SWITCH ROCKER SPST 16A 125V
$2.25000
781 - Immediate
C&KC&K
1
CKN12102-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)BlackNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL101J72S205QA
SWITCH ROCKER SPDT 16A 125V
$2.48000
844 - Immediate
C&KC&K
1
CKN12227-ND
CL
Tray
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 VConcave (Standard V)BlackNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J72S205DQA
SWITCH ROCKER SPST 16A 125V
$2.48000
356 - Immediate
C&KC&K
1
401-1334-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)BlackON OFF, Vertical--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J9AS205QA7
SWITCH ROCKER SPST 16A 125V
$3.08000
656 - Immediate
C&KC&K
1
401-1337-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V) - IlluminatedAmberNo MarkingNeon, Amber125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J71S205QA
SWITCH ROCKER SPST 16A 125V
$1.56841
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1331-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)WhiteNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J72S205HQA
SWITCH ROCKER SPST 16A 125V
$1.64563
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1335-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)BlackO I--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J72S205PQA
SWITCH ROCKER SPST 16A 125V
$1.64563
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1336-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)BlackO ---Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL101J71S205QA
SWITCH ROCKER SPDT 16A 125V
$1.69388
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1329-ND
CL
Tray
ActivePanel Mount, Snap-InSPDTOn-On16A (AC)125 VConcave (Standard V)WhiteNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J71S205PQA
SWITCH ROCKER SPST 16A 125V
$1.69388
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1333-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)WhiteO ---Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL103J72S205QA
SWITCH ROCKER SPST 16A 125V
$1.77207
0 - Immediate
C&KC&K
1,000
Non-Stock
CL102J73S205DQA-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)RedON OFF, Vertical--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL103J72S205QA
SWITCH ROCKER SPST 16A 125V
$1.84788
0 - Immediate
C&KC&K
1,000
Non-Stock
CL102J71S105HQA-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V)WhiteO I--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL102J9GS205QA7
SWITCH ROCKER SPST 16A 125V
$2.02074
0 - Immediate
C&KC&K
1,000
Non-Stock
401-1338-ND
CL
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Standard V) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
CL103J72S205QA
SWITCH ROCKER SPDT 16A 125V
Active
0 - Immediate
C&KC&K
-
Non-Stock
401-1340-ND
CL
Tray
ActivePanel Mount, Snap-InSPDTOn-Off-On16A (AC)125 VConcave (Standard V)BlackNo Marking--Quick Connect - 0.250" (6.3mm)-Positive DetentRectangular - 28.80mm x 14.00mm-20°C ~ 80°C
Showing
1 - 14
of 14

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.