Showing
1 - 23
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
SWITCH ROCKER SPST 8A 125V
DT12J12S202HQA
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off8A (AC)125 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 8A 125V
DT12J12S202QA
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off8A (AC)125 VConcave (Curved)BlackNo Marking--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 10A 125V
DT12J12S215PQF
SWITCH ROCKER SPST 10A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 8A 125V
DT12J12S215QA
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off8A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 8A 125V
DT12J12S2AHQA
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-In, Right AngleSPSTOn-Off8A (AC)125 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 8A 125V
DT12J3GS215QA7
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER SPST 8A 125V
DT12J3RS215QA7
SWITCH ROCKER SPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Red125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S202HQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S215HQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 10A 125V
DT22J12S215HQF
SWITCH ROCKER DPST 10A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off10A (AC)125 VConcave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S215PQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 10A 125V
DT22J12S215PQF
SWITCH ROCKER DPST 10A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S2AHQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-In, Right AngleDPSTOn-Off8A (AC)125 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S2APQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-In, Right AngleDPSTOn-Off8A (AC)125 VConcave (Curved)BlackO ---PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J12S2AQA
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-In, Right AngleDPSTOn-Off8A (AC)125 VConcave (Curved)BlackNo Marking--PC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3AS202HQA8
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedAmberO INeon, Amber250 VACPC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3AS215HQA8
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedAmberO INeon, Amber250 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 10A 125V
DT22J3GS215QF7
SWITCH ROCKER DPST 10A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off10A (AC)125 VConcave (Curved) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3GS2AHQA7
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-In, Right AngleDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedGreenO INeon, Green125 VACPC Pin--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3RS215HQA7
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedRedO INeon, Red125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3RS215PQA7
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedRedO -Neon, Red125 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 8A 125V
DT22J3RS215PQA8
SWITCH ROCKER DPST 8A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off8A (AC)125 VConcave (Curved) - IlluminatedRedO -Neon, Red250 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
SWITCH ROCKER DPST 10A 125V
DT22J3RS215QF8
SWITCH ROCKER DPST 10A 125V
C&K
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off10A (AC)125 VConcave (Curved) - IlluminatedRedNo MarkingNeon, Red250 VACQuick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°C
Showing
1 - 23
of 23

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.