Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
R6ABLKBLKFF
R6ABLKBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
7,912
In Stock
1 : $2.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6ABLKREDFF
R6ABLKREDFF
SWITCH ROCKER SPST 10A 125V
E-Switch
564
In Stock
1 : $2.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)RedO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6ABLKBLKEF
R6ABLKBLKEF
SWITCH ROCKER SPST 10A 125V
E-Switch
525
In Stock
1 : $2.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6ABLKREDAF
R6ABLKREDAF
SWITCH ROCKER SPST 10A 125V
E-Switch
305
In Stock
1 : $2.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)RedDot--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6 Series
R6ABLKBLKAF
SWITCH ROCKER SPST 10A 125V
E-Switch
299
In Stock
1 : $2.87000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackDot--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6BBLKBLKFF
R6BBLKBLKFF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
489
In Stock
1 : $3.47000
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6BBLKBLKAF
R6BBLKBLKAF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
400
In Stock
1 : $3.47000
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)BlackDot--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
R6ABLKBLKEF
R6BBLKBLKEF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
0
In Stock
Check Lead Time
1 : $3.47000
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6ABLKREDEF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Check Lead Time
86 : $1.65663
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)RedNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6AGRYGRYFF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Check Lead Time
10,000 : $1.67580
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)GrayO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6AWHTREDAF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Check Lead Time
5,000 : $1.74532
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)RedDot--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6ABLKGRYEF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Check Lead Time
64 : $2.31188
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)GrayNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST-NO 10A 125V
R6BBLKREDAF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
0
In Stock
Check Lead Time
53 : $2.81604
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)RedDot--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST-NO 10A 125V
R6BBLKREDEF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
0
In Stock
Check Lead Time
53 : $2.81604
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)RedNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST-NO 10A 125V
R6BBLKREDFF
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
0
In Stock
Check Lead Time
53 : $2.81604
Bulk
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom10A (AC)125 VConcave (Curved)RedO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6AGRYWHTFF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)WhiteO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6AWHTBLKFF
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6ABLKREDAFSPECIAL RED
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)----Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
SWITCH ROCKER SPST 10A 125V
R6ABLKBLKFFAULEAD
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.65mm-20°C ~ 65°C-
Showing
of 19

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.