Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
SWITCH RKR SPST
SWITCH RKR SPST
$11.13363
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8903-ND
58027
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR SPST
SWITCH RKR SPST
$12.89675
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8904-ND
58027
Bulk
ActivePanel Mount, Snap-InSPST-NOOff-Mom15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR DPST
SWITCH RKR DPST
$14.37663
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8907-ND
58027
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR SPDT
SWITCH RKR SPDT
$14.58800
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8906-ND
58027
Bulk
ActivePanel Mount, Snap-InSPDTMom-Off-Mom15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR SPDT
SWITCH RKR SPDT
$15.63250
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8905-ND
58027
Bulk
ActivePanel Mount, Snap-InSPDTOn-Off-On15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR DPDT
SWITCH RKR DPDT
$15.67375
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8908-ND
58027
Bulk
ActivePanel Mount, Snap-InDPDTOn-Off-On15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR DPDT
SWITCH RKR DPDT
$16.34988
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
250
Non-Stock
F8909-ND
58027
Bulk
ActivePanel Mount, Snap-InDPDTOn-On15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR DPDT
SWITCH RKR DPDT
$18.93225
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
80
Non-Stock
F8910-ND
58027
Bulk
ActivePanel Mount, Snap-InDPDTMom-Off-Mom15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
SWITCH RKR DPDT
SWITCH RKR DPDT
$30.78125
0 - Immediate
Littelfuse Inc.Littelfuse Inc.
40
Non-Stock
F8911-ND
58027
Bulk
ActivePanel Mount, Snap-InDPDTMom-Off-Mom15A (DC)24 VConcave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 36.83mm x 21.08mm-
Showing
1 - 9
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.