Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
RD11131121
RD11131121
SWITCH ROCKER SPST 10A 125V
E-Switch
5,486
In Stock
1 : $1.24000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
RD1113112R
RD1113112R
SWITCH ROCKER SPST 10A 125V
E-Switch
4,318
In Stock
1 : $1.24000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO I--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
RD1, LAMB Series
RD111C1121
SWITCH ROCKER SPST 16A 125V
E-Switch
2,637
In Stock
1 : $1.50000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
RD151C112F
RD151C112F
SWITCH ROCKER SPST 16A 125V
E-Switch
2,710
In Stock
1 : $1.37000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackDot--Solder Lug--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
0
In Stock
Check Lead Time
4,000 : $0.56750
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
0
In Stock
Check Lead Time
4,000 : $0.56750
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)WhiteNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
SWITCH ROCKER SPST 10A 125V
RD15131121
SWITCH ROCKER SPST 10A 125V
E-Switch
0
In Stock
Check Lead Time
3,000 : $0.76821
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Solder Lug--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
SWITCH ROCKER SPST 16A 125V
RD151C1100
SWITCH ROCKER SPST 16A 125V
E-Switch
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
SWITCH ROCKER SPST 16A 125V
RD151C2200
SWITCH ROCKER SPST 16A 125V
E-Switch
0
In Stock
Active
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)WhiteNo Marking--Solder Lug--Rectangular - 19.20mm x 6.80mm-20°C ~ 105°CcULus, UL
Showing
of 9

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.