Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,313 In Stock | 1 : $5.23000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 15A (AC) | 125 V | - | Concave (Curved) | Black | Triangular Arrows with O | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | -20°C ~ 55°C | CSA, UL | |||
311 In Stock | 1 : $12.06000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
477 In Stock | 1 : $12.65000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 5A (AC/DC) | 120 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.75mm x 12.70mm | -30°C ~ 85°C | - | |||
30 In Stock | 1 : $9.85000 Bulk | Bulk | Active | Through Hole | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Paddle | Black | No Marking | - | - | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - |