Rocker Switches

Results: 17
Manufacturer
Adam TechCarling TechnologiesCIT Relay and SwitchCW IndustriesE-SwitchZF Electronics
Series
CRGRBLTILR5R7RB2, LAMBRVW, LAMBRWSWWB2, LAMB
Packaging
BagBoxBulk
Circuit
DPDTSPDTSPST
Switch Function
Mom-Off-MomOn-OffOn-Off-OnOn-On
Current Rating (Amps)
15A (AC)15A (AC/DC)16A (AC)20A (AC)20A (AC), 21A (DC)
Voltage Rating - AC
120 V125 V
Voltage Rating - DC
14 V28 V
Actuator Type
Concave (Curved)Concave (Curved) - IlluminatedConvex (Reverse V)Convex (Reverse V) - Illuminated
Actuator Marking
I O IINo MarkingO -Triangular Arrows with O
Illumination Type, Color
-LED, Red/RedNeon, Red
Illumination Voltage (Nominal)
125 VAC-
Termination Style
Quick Connect - 0.250" (6.3mm)Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-IP40IP54 - Dust Protected, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP67 - Dust Tight, Waterproof
Panel Cutout Dimensions
Rectangular - 28.50mm x 12.10mmRectangular - 28.50mm x 21.50mmRectangular - 30.00mm x 22.00mmRectangular - 30.00mm x 22.20mmRectangular - 30.20mm x 22.25mmRectangular - 36.60mm x 21.20mmRectangular - 36.80mm x 21.00mmRectangular - 36.83mm x 21.08mmRectangular - 37.00mm x 21.10mm
Operating Temperature
-30°C ~ 80°C-25°C ~ 85°C-20°C ~ 55°C-20°C ~ 65°C-20°C ~ 85°C0°C ~ 55°C-
Approval Agency
-CE, cULus, TUVCSA, ULCSA, UL, VDEcULuscULus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
R5GBLKBLKHF0
R5GBLKBLKHF0
SWITCH ROCKER DPDT 15A 125V
E-Switch
2,650
In Stock
1 : $4.86000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
15A (AC)
125 V
-
Concave (Curved)
Black
Triangular Arrows with O
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
GRB260K101BBNN
GRB260K101BBNN
SWITCH ROCKER DPDT 20A 125V
CW Industries
703
In Stock
1 : $11.35000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (AC), 21A (DC)
125 V
14 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP56 - Dust Protected, Water Resistant
-
Rectangular - 36.60mm x 21.20mm
-20°C ~ 85°C
cULus, ENEC
R726FB1-SXXXNBBNNX
R726FB1-SXXXNBBNNX
SWITCH ROCKER DPDT 20A 125V
E-Switch
355
In Stock
1 : $18.93000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (AC)
125 V
-
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
532
In Stock
1 : $20.52000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
15A (AC/DC)
125 V
28 V
Concave (Curved) - Illuminated
Black
No Marking
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 36.83mm x 21.08mm
-
CSA, UL, VDE
RW2622IWC
RW2622IWC
SWITCH ROCKER DPDT 20A 120V
CIT Relay and Switch
760
In Stock
1 : $2.56000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC)
120 V
-
Concave (Curved)
Black
I O II
-
-
Solder, Quick Connect - 0.250" (6.3mm)
IP40
-
Rectangular - 30.20mm x 22.25mm
-30°C ~ 80°C
cULus
CRE24F2HBBNE
CRE24F2HBBNE
SWITCH ROCKER SPDT 20A 125V
ZF Electronics
11,577
In Stock
1 : $2.82000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
SW-R1-4E-E-6-0
SW-R1-4E-E-6-0
SWITCH ROCKER DPDT 20A 125V
Adam Tech
232
In Stock
1 : $2.94000
Bag
Bag
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 21.50mm
-25°C ~ 85°C
-
R5CBLKBLKEF0
R5CBLKBLKEF0
SWITCH ROCKER DPDT 20A 125V
E-Switch
416
In Stock
1 : $3.79000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-On
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RB24KC1100
RB24KC1100
SWITCH ROCKER DPDT 16A 125V
E-Switch
4,184
In Stock
1 : $3.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
16A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
-
R5DBLKBLKHF0
R5DBLKBLKHF0
SWITCH ROCKER DPDT 15A 125V
E-Switch
664
In Stock
1 : $4.86000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
-
Concave (Curved)
Black
Triangular Arrows with O
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RVW41D1100
RVW41D1100
SWITCH ROCKER SPST 20A 125V
E-Switch
3,673
In Stock
1 : $5.70000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 36.80mm x 21.00mm
-20°C ~ 55°C
-
WB246D1100
WB246D1100
SWITCH ROCKER DPDT 20A 125V
E-Switch
1,095
In Stock
1 : $7.17000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP55 - Dust Protected, Water Resistant
-
Rectangular - 30.00mm x 22.00mm
-20°C ~ 65°C
CE, cULus, TUV
R723FF3-SXXX4B2RRW
R723FF3-SXXX4B2RRW
SWITCH ROCKER DPDT 20A 125V
E-Switch
442
In Stock
1 : $15.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC)
125 V
-
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Red/Red
125 VAC
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
R5DBLKBLKBF0
R5DBLKBLKBF0
SWITCH ROCKER DPDT 15A 125V
E-Switch
274
In Stock
1 : $4.86000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
15A (AC)
125 V
-
Concave (Curved)
Black
I O II
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.00mm x 22.20mm
-20°C ~ 55°C
CSA, UL
RVW46D1100
RVW4KD1100
SWITCH ROCKER DPDT 20A 125V
E-Switch
418
In Stock
1 : $15.60000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 36.80mm x 21.00mm
-20°C ~ 55°C
-
R723FB1-SXXXNB2NNX
R723FB1-SXXXNB2NNX
SWITCH ROCKER DPDT 20A 125V
E-Switch
82
In Stock
1 : $16.85000
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
On-Off-On
20A (AC)
125 V
-
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
RVW4DD1100
RVW4DD1100
SWITCH ROCKER SPDT 20A 125V
E-Switch
0
In Stock
Check Lead Time
1,000 : $6.38711
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (AC)
125 V
-
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP54 - Dust Protected, Water Resistant
-
Rectangular - 36.80mm x 21.00mm
-20°C ~ 55°C
-
Showing
of 17

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.