Rocker Switches

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CRE22F4BBBNE
CRE22F4BBBNE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
4,951
In Stock
1 : $2.77000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved)
Black, Red
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
Two-Tone Rocker
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
CRE22F2BBRLE
CRE22F2BBRLE
SWITCH ROCKER SPST 20A 125V
ZF Electronics
11,550
In Stock
1 : $3.54000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (AC)
125 V
-
Concave (Curved) - Illuminated
Red
No Marking
Neon, Red
125 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.50mm x 12.10mm
-20°C ~ 85°C
-
GRB112B802BR1
GRB112B802BR1
SWITCH ROCKER SPST 16A 125V
CW Industries
13,958
In Stock
1 : $6.90000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 20A (DC)
125 V
12 V
Round - Illuminated
Red
No Marking
LED, Red
12 VDC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
cULus
R716FB1-SXXXNBDNNX
R716FB1-SXXXNBDNNX
SWITCH ROCKER SPDT 16A 30V
E-Switch
7,199
In Stock
1 : $11.81000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
16A (DC)
-
30 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
LRA211-CA-B/125N
LRA511-RS-B/012V
SWITCH ROCKER SPST 10A 30V
Carling Technologies
388
In Stock
1 : $7.25000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
10A (DC)
-
30 V
Concave (Curved) - Illuminated
Red
No Marking
Incandescent, Red
12 VAC
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
CSA, UL, VDE
V1D1B60B-CMC00-000
V1D1B60B-CMC00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
1,178
In Stock
1 : $7.49000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
-
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
Incandescent, Red
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
GRB203B801BRRN5
GRB203B801BRRN5
SWITCH ROCKER SPST 10A 250V
CW Industries
848
In Stock
1 : $8.68000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC)
250 V
-
Round - Illuminated
Red
No Marking
LED, Red
-
Quick Connect - 0.250" (6.3mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 24.00mm Dia
-25°C ~ 85°C
-
R711FA1-SXXXNBDNNX
R711FA1-SXXXNBDNNX
SWITCH ROCKER SPST 16A 30V
E-Switch
131
In Stock
1 : $12.43000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (DC)
-
30 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP67 - Dust Tight, Waterproof
-
Rectangular - 37.00mm x 21.10mm
0°C ~ 55°C
cULus
GRB292D201BBWN1
GRB292D201BBWN1
SWITCH ROCKER SPDT 21A 14V
CW Industries
323
In Stock
1 : $18.80000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
21A (DC)
-
14 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, White
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.60mm x 21.00mm
-25°C ~ 85°C
-
V1B1C0D4-9ZR13-000
V1B1C0D4-9ZR13-000
SWITCH ROCKER SPST 15A 24V
Carling Technologies
11
In Stock
1 : $30.94000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
15A (DC)
-
24 V
Convex (Reverse V) - Illuminated
Red
O -
LED, Red
24 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
M-58031-01
M-58031-01
SWITCH ROCKER SPST 15A 24V
Cole Hersee
77
In Stock
1 : $40.11000
Bulk
Bulk
Last Time Buy
Panel Mount, Snap-In
SPST
On-Off
15A (DC)
-
24 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.83mm x 21.08mm
-
-
58326-01
58326-01
SWITCH ROCKER SPST 15A 24V
Cole Hersee
0
In Stock
240
Factory
Last Time Buy
Bulk
Last Time Buy
Panel Mount, Snap-In
SPST
On-Off
15A (DC)
-
24 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Red
24 VDC
Quick Connect - 0.250" (6.3mm)
IP66 - Dust Tight, Water Resistant
-
Rectangular - 36.83mm x 21.08mm
-
-
Showing
of 12

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.