Rocker Switches

Results: 6
Manufacturer
C&KE-SwitchNKK SwitchesOmron Electronics Inc-EMC DivZF Electronics
Series
A8LCWSACWSBDAR1966SR
Packaging
BulkTray
Mounting Type
Panel Mount, Snap-InPanel Mount, Snap-In, Right Angle
Circuit
DPSTSPST
Current Rating (Amps)
6A (AC)10A (AC)15A (AC)16A (AC)
Voltage Rating - AC
125 V250 V
Actuator Marking
O -O I
Termination Style
PC PinQuick Connect - 0.187" (4.7mm)
Features
-Audible Click
Panel Cutout Dimensions
Rectangular - 19.10mm x 12.90mmRectangular - 19.20mm x 12.90mmRectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C-20°C ~ 55°C-20°C ~ 65°C-20°C ~ 85°C-10°C ~ 70°C
Approval Agency
-cULuscULus, EN, UL
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
SRB22A2FBBNN
SRB22A2FBBNN
SWITCH ROCKER SPST 10A 125V
ZF Electronics
16,772
In Stock
1 : $2.03000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off10A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.10mm x 12.90mm-20°C ~ 65°C-
DA102J12S215PQF
DA102J12S215PQF
SWITCH ROCKER SPST 16A 125V
C&K
5,000
In Stock
1 : $3.52000
Tray
Tray
ActivePanel Mount, Snap-InSPSTOn-Off16A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-20°C ~ 85°CcULus
CWSA11AAN1H
CWSA11AAN1H
SWITCH ROCKER SPST 6A 250V
NKK Switches
1,812
In Stock
4,058
Factory
1 : $4.64000
Tray
Tray
ActivePanel Mount, Snap-In, Right AngleSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
CWSB11AA2F
CWSB11AA2F
SWITCH ROCKER SPST 6A 250V
NKK Switches
774
In Stock
1,391
Factory
1 : $4.72000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off6A (AC)250 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)-Audible ClickRectangular - 19.20mm x 12.90mm-10°C ~ 70°CcULus
R1966ABLKBLKFF
R1966ABLKBLKFF
SWITCH ROCKER SPST 15A 125V
E-Switch
0
In Stock
Check Lead Time
1 : $2.09000
Bulk
Bulk
ActivePanel Mount, Snap-InSPSTOn-Off15A (AC)125 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.40mm x 13.00mm-30°C ~ 65°C-
A8L-21-12N2
A8L-21-12N2
SWITCH ROCKER DPST 10A 125V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $5.43000
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)125 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-20°C ~ 55°CcULus, EN, UL
Showing
of 6

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.