Rocker Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,718
In Stock
1 : $6.25000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
ASR11R11P2VR
SWITCH ROCKER SPDT 5A 120V
CIT Relay and Switch
21
In Stock
1 : $5.73000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
IP67 - Dust Tight, Waterproof
-
-
-40°C ~ 85°C
cULus
Showing
of 2

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.