16A (AC), 10A (DC) Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,764 In Stock | 1 : $4.72000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
3,683 In Stock | 1 : $5.19000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Flat - Illuminated | Red | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
912 In Stock | 1 : $5.78000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.20mm Dia | -20°C ~ 85°C | - | |||
2,942 In Stock | 1 : $7.02000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
2,441 In Stock | 1 : $3.03000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 14 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.20mm x 12.90mm | -20°C ~ 105°C | - | |||
2,363 In Stock | 1 : $4.72000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
923 In Stock | 1 : $5.46000 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
950 In Stock | 1 : $5.53000 Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 19.40mm x 13.00mm | -25°C ~ 85°C | - | |||
1,918 In Stock | 1 : $5.62000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round - Illuminated | Red | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
185 In Stock | 1 : $5.75000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 250 V | 28 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.60mm x 13.80mm | 0°C ~ 85°C | CQC, ENEC, UL | |||
229 In Stock | 1 : $6.44000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | Off-On | 16A (AC), 10A (DC) | 250 V | 28 V | Convex (Reverse V) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 27.60mm x 13.80mm | 0°C ~ 85°C | CE, CQC, ENEC, UKCA, UR | |||
3,856 In Stock | 1 : $6.65000 Box | Box | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC), 10A (DC) | 125 V | 28 V | Round - Illuminated | Red | No Marking | Neon, Red | 110 VAC | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
796 In Stock | 1 : $9.06000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-On | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
300 In Stock | 1 : $10.02000 Box | Box | Active | Panel Mount, Snap-In | DPDT | On-Off-On | 16A (AC), 10A (DC) | 125 V | 28 V | Round | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 20.00mm Dia | -25°C ~ 85°C | - | |||
120 In Stock | 1 : $5.75000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC), 10A (DC) | 250 V | 28 V | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.60mm x 13.80mm | 0°C ~ 85°C | CQC, ENEC, UL | |||
1,000 In Stock | 1 : $4.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | 0°C ~ 85°C | CSA, UL | |||
569 In Stock | 1 : $5.02000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | 0°C ~ 85°C | CSA, UL | |||
175 In Stock | 1 : $6.44000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | Off-On | 16A (AC), 10A (DC) | 250 V | 28 V | Convex (Reverse V) | Black | O - | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 27.60mm x 13.80mm | 0°C ~ 85°C | CE, CQC, ENEC, UKCA, UR | |||
2,711 In Stock | 1 : $6.93000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 22.40mm | 0°C ~ 85°C | CSA, UL | |||
531 In Stock | 1 : $12.13000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 22.40mm | 0°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : $12.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 22.40mm | 0°C ~ 85°C | CSA, UL | |||
335 In Stock | 1 : $12.25000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 22.40mm | 0°C ~ 85°C | CSA, UL | |||
910 In Stock | 1 : $5.59000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 16A (AC), 10A (DC) | 125 V | 28 V | Flat | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP65 - Dust Tight, Water Resistant | - | Rectangular - 27.60mm x 13.80mm | -25°C ~ 85°C | cULus, ENEC | |||
0 In Stock | 1 : $5.37000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 16A (AC), 10A (DC) | 250 V | - | Concave (Curved) - Illuminated | Amber | O I | LED, Amber | - | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 19.30mm x 12.90mm | 0°C ~ 105°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : $8.75000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | Off-On | 16A (AC), 10A (DC) | 250 V | 24 V | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.10mm x 22.20mm | 0°C ~ 85°C | CSA, UL |