Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
NR1 Series
RIVET PUSH 0.370" NYLON NATURAL
$0.33000
5,982 - Immediate
1,500 - Factory
Panduit CorpPanduit Corp
1
298-10363-ND
NR1
Box
ActivePush Rivet-0.370" (9.40mm)0.435" (11.05mm)0.070" (1.78mm)0.187" (4.75mm) 3/16"0.156" ~ 0.187" (3.96mm ~ 4.75mm)Requires Installation ToolNaturalNylon
NR1-M
RIVET PUSH 0.370" NYLON NATURAL
$0.29000
0 - Immediate
Panduit CorpPanduit Corp
1
298-10364-ND
NR1
Box
ActivePush Rivet-0.370" (9.40mm)0.435" (11.05mm)0.070" (1.78mm)0.187" (4.75mm) 3/16"0.156" ~ 0.187" (3.96mm ~ 4.75mm)Requires Installation ToolNaturalNylon
Showing
1 - 2
of 2

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.