Showing
1 - 13
of 13
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
20129
MOUNTING BUTTON 0.330" NYLN NRTL
$0.44000
10,630 - Immediate
Essentra ComponentsEssentra Components
1
RPC1553-ND
Richco, MMB
Bulk
ActiveMounting Button-0.330" (8.38mm)0.270" (6.86mm)0.040" (1.02mm)0.125" (3.18mm) 1/8"0.080" ~ 0.100" (2.03mm ~ 2.54mm)-NaturalNylon
20129
MOUNTING BUTTON 0.437" NYLN NRTL
$0.54000
3,190 - Immediate
Essentra ComponentsEssentra Components
1
RPC1353-ND
Richco, MMB
Bulk
ActiveMounting Button-0.437" (11.10mm) 7/16"0.406" (10.31mm)0.067" (1.70mm)0.136" (3.45mm)0.114" ~ 0.157" (2.90mm ~ 4.00mm)-NaturalNylon
MMB Series
MOUNTING BUTTON 0.330" NYLON BLK
$0.56000
9,055 - Immediate
Essentra ComponentsEssentra Components
1
RPC1753-ND
Richco, MMB
Bulk
ActiveMounting Button-0.330" (8.38mm)0.270" (6.86mm)0.040" (1.02mm)0.125" (3.18mm) 1/8"0.080" ~ 0.100" (2.03mm ~ 2.54mm)-BlackNylon
20129
MOUNTING BUTTON 0.640" NYLN NRTL
$0.59000
2,207 - Immediate
Essentra ComponentsEssentra Components
1
RPC4356-ND
Richco, MMB
Bulk
ActiveMounting Button-0.640" (16.26mm)0.500" (12.70mm) 1/2"0.087" (2.21mm)0.250" (6.35mm) 1/4"0.098" ~ 0.220" (2.50mm ~ 5.59mm)-NaturalNylon
MMB Series
MOUNTING BUTTON 0.430" NYLON BLK
$0.69000
2,000 - Immediate
Essentra ComponentsEssentra Components
1
RPC1755-ND
Richco, MMB
Bulk
ActiveMounting Button-0.430" (10.92mm)0.500" (12.70mm) 1/2"0.087" (2.21mm)0.187" (4.75mm) 3/16"0.098" ~ 0.157" (2.50mm ~ 4.00mm)-BlackNylon
20129
MOUNTING BUTTON 0.551" NYLN NRTL
$0.84000
2,490 - Immediate
Essentra ComponentsEssentra Components
1
RPC4355-ND
Richco, MMB
Bulk
ActiveMounting Button-0.551" (14.00mm)0.551" (14.00mm)0.118" (3.00mm)0.203" (5.16mm)0.098" ~ 0.157" (2.50mm ~ 4.00mm)-NaturalNylon
MMB Series
MOUNTING BUTTON 0.437" NYLON BLK
$0.50000
1,745 - Immediate
Essentra ComponentsEssentra Components
1
RPC3111-ND
Richco, MMB
Bulk
ActiveMounting Button-0.437" (11.10mm) 7/16"0.406" (10.31mm)0.067" (1.70mm)0.136" (3.45mm)0.114" ~ 0.157" (2.90mm ~ 4.00mm)-BlackNylon
MMB Series
MOUNTING BUTTON 0.640" NYLON BLK
$0.54000
2,934 - Immediate
Essentra ComponentsEssentra Components
1
RPC4357-ND
Richco, MMB
Bulk
ActiveMounting Button-0.640" (16.26mm)0.500" (12.70mm) 1/2"0.087" (2.21mm)0.250" (6.35mm) 1/4"0.098" ~ 0.220" (2.50mm ~ 5.59mm)-BlackNylon
MMB Series
MOUNTING BUTTON 0.551" NYLON BLK
$0.63000
3,930 - Immediate
Essentra ComponentsEssentra Components
1
RPC3112-ND
Richco, MMB
Bulk
ActiveMounting Button-0.551" (14.00mm)0.551" (14.00mm)0.118" (3.00mm)0.203" (5.16mm)0.098" ~ 0.157" (2.50mm ~ 4.00mm)-BlackNylon
MMB-13x-01
MINI MOUNTING BUTTONS, NATURAL,
$0.68000
4,948 - Immediate
Essentra ComponentsEssentra Components
1
RPC6139-ND
Richco, MMB
Bag
ActiveMounting Button--0.370" (9.40mm)0.059" (1.50mm)---NaturalNylon
MMB Series
MINI MOUNTING BUTTONS, BLACK, .2
$0.72000
3,000 - Immediate
Essentra ComponentsEssentra Components
1
RPC6140-ND
Richco, MMB
Bag
ActiveMounting Button--0.370" (9.40mm)0.059" (1.50mm)---BlackNylon
MMB-13x-01
MINI MOUNTING BUTTONS, NATURAL,
$0.63000
4,806 - Immediate
Essentra ComponentsEssentra Components
1
Non-Stock
RPC6138-ND
Richco, MMB
Bag
ActiveMounting Button-0.390" (9.91mm)0.280" (7.11mm)0.059" (1.50mm)0.280" (7.11mm)--NaturalNylon
20129
MOUNTING BUTTON 0.430" NYLN NRTL
$0.56000
1,000 - Immediate
Essentra ComponentsEssentra Components
1
RPC1754-ND
Richco, MMB
Bulk
ActiveMounting Button-0.430" (10.92mm)0.500" (12.70mm) 1/2"0.087" (2.21mm)0.187" (4.75mm) 3/16"0.098" ~ 0.157" (2.50mm ~ 4.00mm)-NaturalNylon
Showing
1 - 13
of 13

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.