Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
40636
SNAP LOCK PIN 0.257" NYLON NRTL
$1.07000
13,790 - Immediate
Essentra ComponentsEssentra Components
1
RPC1396-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.257" (6.53mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.177" (4.50mm)-NaturalNylon
40636
SNAP LOCK PIN 0.300" NYLON NRTL
$1.09000
996 - Immediate
Essentra ComponentsEssentra Components
1
RPC1397-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.300" (7.62mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.220" (5.59mm)-NaturalNylon
40636
SNAP LOCK PIN 0.718" NYLON NRTL
$1.14000
4,750 - Immediate
Essentra ComponentsEssentra Components
1
RPC1776-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.718" (18.24mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.638" (16.21mm)-NaturalNylon
40636
SNAP LOCK PIN 0.316" NYLON NRTL
$1.09000
2,002 - Immediate
Essentra ComponentsEssentra Components
1
RPC5071-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.316" (8.03mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.236" (5.99mm)-NaturalNylon
40636
SNAP LOCK PIN 0.325" NYLON NRTL
$1.09000
880 - Immediate
Essentra ComponentsEssentra Components
1
RPC1131-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.325" (8.26mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.245" (6.22mm)-NaturalNylon
40636
SNAP LOCK PIN 0.396" NYLON NRTL
$1.11000
828 - Immediate
Essentra ComponentsEssentra Components
1
RPC5073-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.396" (10.06mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.316" (8.03mm)-NaturalNylon
SLP-1-100-330-01
SNAP LOCK PIN 0.410" NYLON NRTL
$1.13000
512 - Immediate
Essentra ComponentsEssentra Components
1
RPC2094-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.410" (10.41mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.330" (8.38mm)-NaturalNylon
SLP-1-100-307-01
SNAP LOCK PIN 0.387" NYLON NRTL
$1.11000
0 - Immediate
Essentra ComponentsEssentra Components
1
RPC5072-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.387" (9.83mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.307" (7.80mm)-NaturalNylon
40636
SNAP LOCK PIN 0.493" NYLON NRTL
$1.13000
0 - Immediate
Essentra ComponentsEssentra Components
1
RPC2095-ND
Richco, SLP-1
Bulk
ActiveSnap Lock Pin0.090" (2.29mm)0.493" (12.52mm)0.210" (5.33mm)0.051" (1.30mm)0.098" (2.49mm)0.413" (10.49mm)-NaturalNylon
Showing
1 - 9
of 9

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.