Showing
of 53
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
27AC0020
27AC0020
ARROW RIVET, .120-.135 HOLE, .06
Essentra Components
48,131
In Stock
1 : $0.34000
Bulk
Bulk
ActiveMounting Button-0.330" (8.38mm)0.270" (6.86mm)0.040" (1.02mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-NaturalNylon
27AC0018
27AC0018
ARROW RIVET, .160-.165 HOLE, .03
Essentra Components
24,957
In Stock
1 : $0.29000
Bulk
Bulk
ActiveMounting Button-0.400" (10.16mm)0.280" (7.11mm)0.080" (2.03mm)-0.032" ~ 0.125" (0.81mm ~ 3.18mm)-NaturalNylon
MicroPlastics
27AC0011
MOUNTING BUTTONS, NATURAL, NYLON
Essentra Components
57,938
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.515" (13.08mm)0.375" (9.53mm)0.060" (1.52mm)---NaturalNylon
27AC0022
27AC0022
ARROW RIVET, .085-.090 HOLE, .03
Essentra Components
22,090
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.187" (4.75mm) 3/16"0.125" (3.18mm) 1/8"0.030" (0.76mm)-0.032" ~ 0.107" (0.81mm ~ 2.72mm)-NaturalNylon
27AC0002B
27AC0002B
ARROW RIVET, .131-.135 HOLE, .06
Essentra Components
59,980
In Stock
1 : $0.35000
Bulk
Bulk
ActiveMounting Button-0.395" (10.03mm)0.270" (6.86mm)0.060" (1.52mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-BlackNylon
27AC0001B
27AC0001B
ARROW RIVET, .182-.192 HOLE, .06
Essentra Components
25,000
In Stock
1 : $0.37000
Bulk
Bulk
ActiveMounting Button-0.400" (10.16mm)0.360" (9.14mm)0.060" (1.52mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-BlackNylon
27AC0020B
27AC0020B
ARROW RIVET, .120-.135 HOLE, .06
Essentra Components
2,125
In Stock
1 : $0.37000
Bulk
Bulk
ActiveMounting Button-0.330" (8.38mm)0.270" (6.86mm)0.040" (1.02mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-BlackNylon
27AC0031
27AC0031
MOUNTING BUTTONS, NATURAL, NYLON
Essentra Components
22,590
In Stock
1 : $0.40000
Bulk
Bulk
ActiveMounting Button-0.525" (13.34mm)0.270" (6.86mm)0.070" (1.78mm)---NaturalNylon
27AC0021
27AC0021
ARROW RIVET, .250-.260 HOLE, .12
Essentra Components
9,451
In Stock
1 : $0.64000
Bulk
Bulk
ActiveMounting Button-0.630" (16.00mm)0.500" (12.70mm) 1/2"0.050" (1.27mm)-0.250" ~ 0.125" (6.35mm ~ 3.18mm) 1/4" ~ 1/8"-NaturalNylon
27AC00xx
27AC0016
MOUNTING BUTTONS, NATURAL, NYLON
Essentra Components
9,000
In Stock
1 : $1.01000
Bulk
Bulk
ActiveMounting Button-0.767" (19.48mm)0.620" (15.75mm)0.065" (1.65mm)---NaturalNylon
27AC0016B
27AC0016B
ARROW RIVET, .250-.260 HOLE, .36
Essentra Components
3,960
In Stock
1 : $1.52000
Bulk
Bulk
ActiveMounting Button0.286" (7.26mm)0.810" (20.57mm)0.615" (15.62mm)0.065" (1.65mm)0.250" ~ 0.260" (6.35mm ~ 6.60mm)0.360" ~ 0.380" (9.14mm x 9.65mm)Arrowhead ShapeBlackNylon
27AC0018B
27AC0018B
ARROW RIVET, .160-.165 HOLE, .03
Essentra Components
2,000
In Stock
1 : $0.31000
Bulk
Bulk
ActiveMounting Button-0.400" (10.16mm)0.280" (7.11mm)0.080" (2.03mm)-0.032" ~ 0.125" (0.81mm ~ 3.18mm)-BlackNylon
MicroPlastics
27AC0007
MOUNTING BUTTONS, NATURAL, NYLON
Essentra Components
28,674
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.540" (13.72mm)0.370" (9.40mm)0.060" (1.52mm)-0.063" ~ 0.125" (1.60mm ~ 3.18mm)-NaturalNylon
27AC0002
27AC0002
ARROW RIVET, .131-.135 HOLE, .06
Essentra Components
24,815
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.395" (10.03mm)0.270" (6.86mm)0.060" (1.52mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-NaturalNylon
27AC0001
27AC0001
ARROW RIVET, .182-.192 HOLE, .06
Essentra Components
9,785
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.400" (10.16mm)0.360" (9.14mm)0.060" (1.52mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-NaturalNylon
27AC0013
27AC0013
ARROW RIVET, .130-.132 HOLE, .12
Essentra Components
7,978
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.310" (7.87mm)0.270" (6.86mm)0.070" (1.78mm)-0.125" ~ 0.140" (3.18mm ~ 3.56mm)-NaturalNylon
27AC0006
27AC0006
ARROW RIVET, .182-.192 HOLE, .31
Essentra Components
3,005
In Stock
1 : $0.32000
Bulk
Bulk
ActiveMounting Button-0.540" (13.72mm)0.370" (9.40mm)0.060" (1.52mm)-0.310" ~ 0.330" (7.87mm ~ 8.38mm)-NaturalNylon
MicroPlastics
27AC0005
MOUNTING BUTTONS, NATURAL, NYLON
Essentra Components
18,479
In Stock
1 : $0.34000
Bulk
Bulk
ActiveMounting Button-0.450" (11.43mm)0.370" (9.40mm)0.060" (1.52mm)---NaturalNylon
27AC0003
27AC0003
ARROW RIVET, .151-.161 HOLE, .06
Essentra Components
4,988
In Stock
1 : $0.34000
Bulk
Bulk
ActiveMounting Button-0.390" (9.91mm)0.280" (7.11mm)0.040" (1.02mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-NaturalNylon
27AC0012
27AC0012
ARROW RIVET, .195-.200 HOLE, .03
Essentra Components
4,850
In Stock
1 : $0.34000
Bulk
Bulk
ActiveMounting Button-0.350" (8.89mm)0.370" (9.40mm)0.056" (1.42mm)-0.035" ~ 0.065" (0.89mm ~ 1.65mm)-NaturalNylon
27AC0003B
27AC0003B
ARROW RIVET, .151-.161 HOLE, .06
Essentra Components
1,963
In Stock
1 : $0.34000
Bulk
Bulk
ActiveMounting Button0.196" (4.98mm)0.390" (9.91mm)0.280" (7.11mm)0.040" (1.02mm)0.151" ~ 0.161" (3.84mm ~ 4.09mm)0.062" ~ 0.125" (1.57mm ~ 3.18mm) 1/16" ~ 1/8"Arrowhead ShapeBlackNylon
27AC0013B
27AC0013B
ARROW RIVET, .130-.132 HOLE, .12
Essentra Components
2,979
In Stock
1 : $0.35000
Bulk
Bulk
ActiveMounting Button-0.310" (7.87mm)0.270" (6.86mm)0.070" (1.78mm)-0.125" ~ 0.140" (3.18mm ~ 3.56mm)-BlackNylon
27AC0007B
27AC0007B
ARROW RIVET, .213-.223 HOLE, .06
Essentra Components
2,916
In Stock
1 : $0.35000
Bulk
Bulk
ActiveMounting Button-0.450" (11.43mm)0.370" (9.40mm)0.060" (1.52mm)-0.062" ~ 0.125" (1.58mm ~ 3.18mm)-BlackNylon
27AC0027
27AC0027
ARROW RIVET, .062-.065 HOLE, .01
Essentra Components
1,990
In Stock
1 : $0.35000
Bulk
Bulk
ActiveMounting Button-0.187" (4.75mm) 3/16"0.100" (2.54mm)0.020" (0.51mm)-0.010" ~ 0.031" (0.25mm ~ 0.79mm)-NaturalNylon
27AC0004B
27AC0004B
ARROW RIVET, .151-.161 HOLE, .06
Essentra Components
1,900
In Stock
1 : $0.37000
Bulk
Bulk
ActiveMounting Button-0.400" (10.16mm)0.280" (7.11mm)0.080" (2.03mm)-0.062" ~ 0.145" (1.58mm ~ 3.68mm)-BlackNylon
Showing
of 53

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.