Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
LARGE LONG PLASTIC SNAP RIVETS -
LARGE LONG PLASTIC SNAP RIVETS -
$5.72000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2721-ND
-
Bulk
ActiveSnap Rivet-0.559" (14.20mm)0.740" (18.80mm)----BlackPlastic
LARGE SHORT PLAST SNP RIVET 1=10
LARGE SHORT PLAST SNP RIVET 1=10
$5.72000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2722-ND
-
Bulk
ActiveSnap Rivet-0.748" (19.00mm)0.748" (19.00mm)-0.354" (9.00mm)--BlackPlastic
3822
PLASTIC POP RIVETS (20-PACK)
$6.51000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
3822-ND
-
Bulk
ActiveBarbed Fastener------Requires Mini-Cap-Plastic
3821
PLASTIC POP RIVETS FOR CARDBOARD
$14.41000
0 - Immediate
Adafruit Industries LLCAdafruit Industries LLC
1
Non-Stock
1528-2663-ND
-
Bulk
ActiveBarbed Fastener------Requires Mini-CapNaturalPlastic
Showing
1 - 4
of 4

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.