Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
$0.11523
0 - Immediate
HellermannTytonHellermannTyton
5,000
Non-Stock
1436-151-01317-ND
-
Bulk
ActivePush Rivet0.295" (7.49mm)0.478" (12.15mm)-0.128" (3.25mm)0.256" (6.50mm)--BlackPolyamide (PA)
PR1M4
PANEL RIVET NATURAL 1000/PKG
$0.13809
0 - Immediate
HellermannTytonHellermannTyton
1,000
Non-Stock
PR1M4-ND
-
Bulk
ActivePush Rivet----0.187" (4.75mm) 3/16"0.154" ~ 0.279" (3.90mm ~ 7.00mm)Requires Installation ToolNaturalPlastic
Showing
1 - 2
of 2

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.