Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Rivet Diameter
Rivet Length
Head Diameter
Head Height
Hole Diameter
Grip Range
Features
Color
Material
20161
SR-4060B
RIVET SNAP 0.236" NYLON BLACK
Essentra Components
25,175
In Stock
1 : $0.46000
Bulk
Bulk
ActiveSnap Rivet0.158" (4.01mm)0.236" (5.99mm)0.315" (8.00mm)0.071" (1.80mm)0.163" (4.14mm)0.138" ~ 0.177" (3.51mm ~ 4.50mm)-BlackNylon
20161
SR-3055B
RIVET SNAP 0.217" NYLON BLACK
Essentra Components
22,194
In Stock
1 : $0.40000
Bulk
Bulk
ActiveSnap Rivet0.118" (3.00mm)0.217" (5.50mm)0.252" (6.40mm)0.063" (1.60mm) 1/16"0.124" (3.15mm)0.118" ~ 0.158" (3.00mm ~ 4.01mm)-BlackNylon
20161
SR-3035B
RIVET SNAP 0.138" NYLON BLACK
Essentra Components
10,284
In Stock
1 : $0.40000
Bulk
Bulk
ActiveSnap Rivet0.118" (3.00mm)0.138" (3.51mm)0.252" (6.40mm)0.063" (1.60mm) 1/16"0.124" (3.15mm)0.039" ~ 0.079" (0.99mm ~ 2.01mm)-BlackNylon
20161
SR-4050B
RIVET SNAP 0.197" NYLON BLACK
Essentra Components
22,458
In Stock
1 : $0.43000
Bulk
Bulk
ActiveSnap Rivet0.158" (4.01mm)0.197" (5.00mm)0.315" (8.00mm)0.071" (1.80mm)0.163" (4.14mm)0.098" ~ 0.138" (2.50mm ~ 3.51mm)-BlackNylon
20161
SR-5045B
RIVET SNAP 0.177" NYLON BLACK
Essentra Components
6,025
In Stock
1 : $0.60000
Bulk
Bulk
ActiveSnap Rivet0.197" (5.00mm)0.177" (4.50mm)0.354" (8.99mm)0.087" (2.21mm)0.203" (5.16mm)0.059" ~ 0.098" (1.50mm ~ 2.49mm)-BlackNylon
Showing
of 5

Rivets


Rivets are pins with one end having a head. The headless end is inserted through two surfaces and then molded into a head shape using a tool. The rivet diameter is 0.055” to 0.315”, the rivet length is 0.062” to 1.252” for hole diameters of 0.055” to 0.394”. The rivet material is Acetal, Aluminum, Brass, Copper, Nylon, Plastic, Polypropylene, Polysulfone, and Steel.