CAD | USD

Showing
4
of 4
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NFC / HF RFID READER IC
NFC / HF RFID READER IC
$9.81000200STMicroelectronics1
497-ST25R3920-AQWTCT-ND
497-ST25R3920-AQWTDKR-ND
497-ST25R3920-AQWTTR-ND
Automotive, AEC-Q100, ST25R
-
-
-
ActiveRFID Reader/Transponder13.56MHzFeliCa, ISO 14443, ISO 15693, MIFARE, NFCI²C, SPI1.65V ~ 5.5V-40°C ~ 105°C-32-VFQFN Exposed Pad32-VFQFPN (5x5)
125KHZ-134KHZ, READ/WRITE ANALOG
125KHZ-134KHZ, READ/WRITE ANALOG
$5.770002,497EM Microelectronic1
2651-EM4095HMSO16B+TR-ND
2651-EM4095HMSO16B+CT-ND
2651-EM4095HMSO16B+DKR-ND
-
-
-
-
ActiveRFID Transponder100kHz ~ 150kHz--4.1V ~ 5.5V-40°C ~ 110°CSurface Mount16-SOIC (0.154"", 3.90mm Width)16-SOIC
4 KBIT READ/WRITE, EPC GEN2 AND
4 KBIT READ/WRITE, EPC GEN2 AND
$2.300000EM Microelectronic1
2651-EM4325V21TP8B+TR-ND
2651-EM4325V21TP8B+CT-ND
2651-EM4325V21TP8B+DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Reader/Transponder860MHz ~ 960MHzEPC, ISO 18000-63, ISO 18000-64SPI--40°C ~ 85°CSurface Mount8-TSSOP (0.173"", 4.40mm Width)8-TSSOP
4 KBIT READ/WRITE, EPC GEN2 AND
4 KBIT READ/WRITE, EPC GEN2 AND
$2.530000EM Microelectronic1
2651-EM4325V11TP8B+TR-ND
2651-EM4325V11TP8B+CT-ND
2651-EM4325V11TP8B+DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRFID Reader/Transponder860MHz ~ 960MHzEPC, ISO 18000-63, ISO 18000-64SPI--40°C ~ 85°CSurface Mount8-TSSOP (0.173"", 4.40mm Width)8-TSSOP
Showing
4
of 4