Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Length
Width
Thickness - Overall
Operating Temperature
Adhesive
Material
AB7010HF
AB7010HF
RF ABSORB SHEET 11.693"X8.268"
3M
42
In Stock
1 : $80.07000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.005" (0.13mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
ab7020hf
AB7020HF
RF ABSORB SHEET 11.693"X8.268"
3M
32
In Stock
1 : $104.68000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.010" (0.25mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
AB7030HF
AB7030HF
RF ABSORB SHEET 11.693"X8.268"
3M
19
In Stock
1 : $125.58000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.014" (0.35mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
AB7050HF
AB7050HF
RF ABSORB SHEET 11.693"X8.268"
3M
0
In Stock
Check Lead Time
1 : $146.97000
Box
Box
ActiveAbsorbing SheetRectangular11.693" (297.00mm)8.268" (210.00mm)0.022" (0.55mm)-25°C ~ 85°CNon-Conductive, Single SidedPolymer Resin, Metal Flakes
Showing
of 4

RFI and EMI - Shielding and Absorbing Materials


RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester.  They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.