RFI and EMI - Shielding and Absorbing Materials
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shape | Length | Width | Thickness - Overall | Operating Temperature | Adhesive | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : $76.45000 Bulk | Bulk | Active | Shielding Tape | - | 54.000' (16.50m) | 0.500" (12.70mm) | 0.003" (0.07mm) | -40°C ~ 130°C | Conductive, Single Sided | Copper Foil | |||
0 In Stock Check Lead Time | 1 : $145.29000 Box | Box | Active | Absorbing Sheet | Rectangular | 11.693" (297.00mm) | 8.268" (210.00mm) | 0.022" (0.55mm) | -25°C ~ 85°C | Non-Conductive, Single Sided | Polymer Resin, Metal Flakes |