RFI and EMI - Contacts, Fingerstock and Gaskets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Width
Length
Height
Material
Plating
Plating - Thickness
Attachment Method
Operating Temperature
10104319-009RLF
RFI SHLD FINGER BECU GOLD SOLDER
Amphenol ICC (FCI)
47,675
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.11052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.039" (0.98mm)
0.192" (4.87mm)
0.098" (2.50mm)
Beryllium Copper Alloy
Gold
Flash
Solder
-
S7181-45R
RFI SHLD FINGER PHOS GOLD SOLDER
Harwin Inc.
21,039
In Stock
1 : $0.61000
Cut Tape (CT)
1,700 : $0.27217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger
-
0.091" (2.30mm)
0.181" (4.60mm)
0.177" (4.50mm)
Phosphor Bronze
Gold
Flash
Solder
-20°C ~ 70°C
120220-0202
RFI SHLD FINGER BECU NICK SOLDER
ITT Cannon, LLC
200,252
In Stock
1 : $0.59000
Cut Tape (CT)
6,800 : $0.31936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.035" (0.90mm)
0.132" (3.35mm)
0.071" (1.80mm)
Beryllium Copper
Nickel
118.11µin (3.00µm)
Solder
-
120220-0161
RFI SHLD FINGER BECU GOLD SOLDER
ITT Cannon, LLC
100,736
In Stock
1 : $0.59000
Cut Tape (CT)
6,000 : $0.32219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.043" (1.10mm)
0.192" (4.87mm)
0.098" (2.50mm)
Beryllium Copper
Gold
5.906µin (0.15µm)
Solder
-
120220-0206
RFI SHLD FINGER BECU NICK SOLDER
ITT Cannon, LLC
93,110
In Stock
1 : $0.68000
Cut Tape (CT)
3,200 : $0.38054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shield Finger, Pre-Loaded
-
0.043" (1.10mm)
0.194" (4.92mm)
0.157" (4.00mm)
Beryllium Copper
Nickel
118.11µin (3.00µm)
Solder
-
Showing
of 5

RFI and EMI - Contacts, Fingerstock and Gaskets


Fingerstock and gasket contacts limit electromagnetic interference (EMI), also called radio-frequency interference (RFI) when in the radio frequency spectrum, that affect electrical circuits by electromagnetic induction, electrostatic coupling, or conduction. They are used where removable parts or doors attach to a chassis or enclosure, making them susceptible to EMI. Contacts are attached using adhesive, clips, hardware, solder, slotting or snap-in channels.