RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,477 In Stock | 1 : $4.85000 Tube | Tube | Active | 27MHz ~ 960MHz | Home Automation, Remote Sensing, RKE | FSK, OOK | 100kBaud | 10dBm | 19.8mA | PCB, Surface Mount | PCB, Surface Mount | - | Crystal-less Operation | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | |||
2,450 In Stock | 1 : $9.53000 Cut Tape (CT) 2,500 : $6.00893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
2,491 In Stock | 1 : $9.76000 Cut Tape (CT) 2,500 : $6.14862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
45 In Stock | 1 : $6.70000 Tube | - | Tube | Active | 315MHz ~ 390MHz | Automotive RKE, Remote Controls, Wireless Sensors | ASK, OOK | 50kbps | 10dBm | 12.9mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2.1V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-TQFN (4x4) |