I-SYST RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Protocol
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
IBLE832N
BLYST NANO SOM RF TXRX BLUETOOTH
I-SYST
593
In Stock
1 : $25.26000
Cut Tape (CT)
500 : $17.71676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Bluetooth
Bluetooth v5.1
2.4GHz
2Mbps
4dBm
-96dBm
I2C, SPI, UART
Integrated, Chip
nRF52832-CIAA
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
IBTZ840
BLYST840 SOM RF TXRX MODULE BLUE
I-SYST
999
In Stock
1 : $30.93000
Cut Tape (CT)
500 : $21.76050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
2.4GHz
2Mbps
8dBm
-95dBm ~ -103dBm
I2C, SPI, UART, USB
Integrated, Chip
nRF52840-CKAA
1MB Flash, 256kB RAM
1.7V ~ 5.5V
4.6mA
4.8mA
Surface Mount
-40°C ~ 85°C
Showing
of 2

I-SYST RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.