RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : $63.65000 Tray | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 250kbps | 18dBm | -101dBm | ADC, SPI, UART | Antenna Not Included, U.FL | EM357 | - | 2.7V ~ 3.6V | 34mA | 115mA | Surface Mount | -40°C ~ 85°C | Module | |||
1,266 In Stock | 1 : $63.65000 Tray | Tray | Active | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 250kbps | 18dBm | -101dBm | ADC, SPI, UART | Antenna Not Included, RF Pad | EM357 | - | 2.7V ~ 3.6V | 34mA | 115mA | Surface Mount | -40°C ~ 85°C | Module | |||
11 In Stock | 1 : $63.65000 Tray | Tray | Obsolete | Not Verified | General ISM > 1GHz | - | - | 2.4GHz | 250kbps | 18dBm | -101dBm | ADC, SPI, UART | PCB Trace | EM357 | - | 2.7V ~ 3.6V | 34mA | 115mA | Surface Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | General ISM < 1GHz | - | FHSS | 900MHz | 10kbps | 20dBm | -106dBm | UART | Antenna Not Included, U.FL | ADF7023 | - | 3V ~ 3.6V | 65mA | 265mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | General ISM < 1GHz | - | FHSS | 900MHz | 10kbps | 20dBm | -106dBm | UART | Integrated, Wire Antenna | ADF7023 | - | 3V ~ 3.6V | 65mA | 265mA | Through Hole | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | General ISM < 1GHz | - | FHSS | 900MHz | 10kbps | 20dBm | -106dBm | UART | Antenna Not Included, RP-SMA | ADF7023 | - | 3V ~ 3.6V | 65mA | 265mA | Through Hole | -40°C ~ 85°C | Module |