Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
XBC-M5-UT-001
RX TXRX MODULE CELL U.FL TH AT&T
$183.98000
1,085 - Immediate
DigiDigi
1
602-2121-ND
XBee® 3 Cellular
Tray
Not For New DesignsCellular2G/3G HSPA+ (AT&T)-800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz7.2Mbps24dBm-SPI, UARTAntenna Not Included, U.FL--2.7V ~ 5.5V--Through Hole-40°C ~ 80°CModule
XBC-V1-UT-001
RX TXRX MODULE CELL U.FL TH
$191.95000
413 - Immediate
DigiDigi
1
602-1976-ND
XBee® 3 Cellular
Tray
ActiveCellular4G LTE CAT-1 (Verizon)QPSK--23dBm-102dBmUARTAntenna Not Included, U.FL--3V ~ 5.5V530mA860mAThrough Hole-40°C ~ 80°CModule
XB3-C-xx-UT-001_A
RF TXRX CELL 4G LTE CAT-M1
$133.63000
0 - Immediate
DigiDigi
1
602-2169-ND
XBee® 3 Cellular
Tray
ActiveBluetooth, Cellular4G LTE CAT-M1 (AT&T/Verizon/Bell/Telus)---23dBm-105dBmSPI, UART, USBAntenna Not Included, U.FLSARA-R410M-3.3V ~ 4.3V-235mA ~ 860mAThrough Hole-40°C ~ 85°C20-SMD Module
XB3-C-A2-UT-101
RF TXRX CELL LTE-M/NB-IOT AT&T
$133.63000
0 - Immediate
DigiDigi
1
602-XB3-C-A2-UT-101-ND
XBee® 3 Cellular
Bag
ActiveBluetooth, CellularBLE, LTE--375kbps23dBm-113dBmADC, GPIO, I²C, SPI, UART, USBAntenna Not Included, U.FL-512kB Flash, 64kB RAM3.3V ~ 4.3V-190mA ~ 235mAThrough Hole-40°C ~ 85°CModule
XB3-C-V1-UT-001_1
RX TXRX MOD CELL CHIP + U.FL TH
$145.78000
0 - Immediate
DigiDigi
1
Non-Stock
602-XB3-C-V1-UT-001-ND
XBee® 3 Cellular
Tray
ObsoleteCellular4G LTE CAT-1 (Verizon)---23dBm-102dBmSPI, UART, USBIntegrated, Chip + U.FLLE866AA-NA32kB Flash, 32kB RAM3V ~ 5.5V-850mAThrough Hole-40°C ~ 80°C20-DIP Module
XB3-C-V1-UT-101
RF TXRX CELL CAT 1 VERIZON
$163.87000
0 - Immediate
DigiDigi
1
Non-Stock
602-XB3-C-V1-UT-101-ND
XBee® 3 Cellular
Bag
ObsoleteBluetooth, CellularBLE, LTE--10Mbps23dBm-102dBmADC, GPIO, I²C, SPI, UART, USBAntenna Not Included, U.FL-512kB Flash, 64kB RAM3V ~ 5.5V320mA850mAThrough Hole-40°C ~ 80°CModule
XB3-C-A1-UT-001
RX TXRX MOD CELL CHIP + U.FL TH
Obsolete
0 - Immediate
DigiDigi
-
Non-Stock
602-2211-ND
XBee® 3 Cellular
Tray
ObsoleteCellular4G LTE CAT-1 (AT&T)---23dBm-102dBmSPI, UART, USBIntegrated, Chip + U.FLLE866AA-NA32kB Flash, 32kB RAM3V ~ 5.5V-850mAThrough Hole-40°C ~ 85°C20-SMD Module
Showing
1 - 7
of 7

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.