Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
TOBY-R201
RF TXRX 4G LTE CAT1 AT&T/TMOBILE
$161.43000
150 - Immediate
U-BloxU-Blox
1
672-TOBY-R202-02BTR-ND
672-TOBY-R202-02BCT-ND
672-TOBY-R202-02BDKR-ND
TOBY-R2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCellular4G LTE CAT-1 (AT&T/T-Mobile)QPSK700MHz, 850MHz, 1.7GHz, 1.9GHz---112dBmI²C, I²S, UART, USBAntenna Not Included, Castellation--3.8V-50mA ~ 540mASurface Mount-40°C ~ 85°C152-SMD Module
TOBY-R201
RF TXRX 4G LTE CAT1 AT&T/TMOBILE
Obsolete
0 - Immediate
U-BloxU-Blox
-
Non-Stock
672-1050-2-ND
672-1050-1-ND
672-1050-6-ND
TOBY-R2
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCellular4G LTE CAT-1 (AT&T/T-Mobile)QPSK700MHz, 850MHz, 1.7GHz, 1.9GHz---112dBmI²C, I²S, UART, USBAntenna Not Included, Castellation--3.8V-50mA ~ 540mASurface Mount-40°C ~ 85°C152-SMD Module
Showing
1 - 2
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.