RF Transceiver Modules and Modems

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
114993390
114993390
WIO-SX1262 WIRELESS MODULE-BULK
Seeed Technology Co., Ltd
222
In Stock
1 : $7.87000
Retail Package
Retail Package
Active
-
General ISM < 1GHz
LoRa™, LoRaWAN
FSK, GFSK
862MHz ~ 930MHz
50kbps
22dBm
-136.73dBm
DIO1, DIO2, DIO3, SPI
Antenna Not Included, I-PEX
SX1262
-
1.8V ~ 3.6V
7.6mA
125mA
Surface Mount
-40°C ~ 85°C
12-SMD Module
113990234
113990816
RF TXRX MOD WIFI TH SMD
Seeed Technology Co., Ltd
845
In Stock
1 : $10.51000
Cut Tape (CT)
650 : $10.51437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.4GHz ~ 2.5GHz
-
-
-
I2C, I2S, SPI, UART
Integrated, Trace
ESP8266
4MB Flash
3V ~ 3.6V
80mA
80mA
Surface Mount
-40°C ~ 125°C
Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.