RF Transceiver Modules and Modems

Results: 2
Current - Receiving
70mA ~ 120mA70mA ~ 260mA
Mounting Type
Card EdgeSurface Mount
Package / Case
60-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
RF TXRX MOD BLUETOOTH CARD EDGE
WH-M2SD50NBT
RF TXRX MOD BLUETOOTH CARD EDGE
Laird Connectivity Inc.
0
In Stock
Check Lead Time
150 : $73.45393
Tray
Tray
ActiveNot VerifiedBluetooth, WiFi802.11a/b/g/n, Bluetooth v4.0 Dual Mode16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz54Mbps17dBm-92dBmI2S, PCM, SDIO, UART, USBAntenna Not IncludedCSR8811-1.8V, 3.3V70mA ~ 260mA85mA ~ 600mACard Edge-30°C ~ 85°CModule
RF TXRX MODULE BLUETOOTH SMD
WH-MSD50NBT
RF TXRX MODULE BLUETOOTH SMD
Laird Connectivity Inc.
0
In Stock
Check Lead Time
150 : $77.10347
Tray
Tray
ActiveNot VerifiedBluetooth, WiFi802.11a/b/g/n, Bluetooth v4.0 Dual Mode16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM2.4GHz ~ 2.495GHz, 5.15GHz ~ 5.825GHz54Mbps17dBm-92dBmI2S, PCM, SDIO, UART, USBAntenna Not IncludedCSR8811-1.8V, 3.3V70mA ~ 120mA85mA ~ 600mASurface Mount-30°C ~ 85°C60-SMD Module
Showing
of 2

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.