RF Transceiver Modules and Modems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228 In Stock | 1 : $65.86000 Tray | Tray | Active | Not Verified | Radar | Serial | CW | 24.05GHz ~ 24.25GHz | 38400bps | 12dBm | -127dBc | GPO, UART | Integrated, Ceramic Patch | - | - | 3.2V ~ 5.5V | 55mA | 55mA | Through Hole | -20°C ~ 85°C | 8-SIP Module | |||
1,329 In Stock | 1 : $99.43000 Tray | Tray | Active | Not Verified | Radar | Serial | FSK | 24.05GHz ~ 24.25GHz | 115200bps | 6dBm | -127dBc | GPO, UART | Integrated, Ceramic Patch | - | - | 3.2V ~ 5.5V | 27mA | 27mA | Through Hole | -20°C ~ 85°C | 11-DIP Module |