- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : $21.12000 Cut Tape (CT) 500 : $19.81212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.3dBm | -95dBm | I²C, SPI, UART | Integrated, Chip | - | - | 2.7V ~ 3.6V | 63.9mA | 232mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | ||
250 In Stock | 1 : $16.01000 Cut Tape (CT) 500 : $16.01162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 19.5dBm | -98dBm | I²C, SPI, UART | Integrated, Trace | ATWINC1500 | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 58.5mA | 244mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
395 In Stock | 1 : $29.44000 Cut Tape (CT) 200 : $28.13275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 802.15.4 | Zigbee® | - | 2.4GHz | - | 3.5dBm | -98dBm | I²C, SPI, UART | Antenna Not Included, U.FL | - | 4MB Flash | 1.8V ~ 3.6V | 10mA | 10mA | Surface Mount | -40°C ~ 85°C | Module | ||
250 In Stock | 1 : $90.25000 Cut Tape (CT) 250 : $68.29624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | LTE | - | - | 10Mbps | 33dBm | -102dBm | UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | 34mA | 34mA | Card Edge | -40°C ~ 80°C | Module | ||
113 In Stock | 1 : $21.12000 Cut Tape (CT) 500 : $19.81212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.412GHz ~ 2.472GHz | 72.2Mbps | 18.3dBm | -95dBm | I²C, SPI, UART | Integrated, Chip | - | 256kB ROM, 708kB RAM | 2.7V ~ 3.6V | 63.9mA | 232mA ~ 275mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | ||
458 In Stock | 1 : $72.31000 Cut Tape (CT) 500 : $51.98244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | - | CCK, DSSS, OFDM | 2.4GHz | - | - | - | UART, USB | Antenna Not Included, U.FL | 88W8997 | - | - | - | - | Surface Mount | -30°C ~ 85°C | Module | |||
0 In Stock | 1 : $14.57000 Cut Tape (CT) 500 : $14.57238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiFi | 802.11b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz | 54Mbps | 18.7dBm | -94dBm | I²C, SDIO, SPI, UART | Integrated, Trace | - | - | 1.8V ~ 3.6V | 63mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | 1 : $86.10000 Cut Tape (CT) 500 : $63.46178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS | - | 700MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz | 10.2Mbps | 33dBm | - | ADC, GPIO, I²C, I²S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 7160 | 30MB Flash, 18MB RAM | 3V ~ 4.5V | - | - | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
0 In Stock | 1 : $19.84000 Cut Tape (CT) 500 : $18.60512 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $20.27000 Cut Tape (CT) 500 : $19.02748 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
208 In Stock | 1 : $10.09000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.0 | - | - | 2Mbps | 8dBm | -105dBm | ADC, GPIO, I²C, PWM, SPI, UART | PCB Trace | TC35681FSG-002 | 144kB RAM | 1.9V ~ 3.6V | 5.1mA ~ 5.5mA | 6mA ~ 11.5mA | Surface Mount | -40°C ~ 85°C | 40-SMD Module | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | - | 0dBm | -70dBm (Max) | I²C, SPI, UART | Integrated, Chip | CC2541 | 256kB Flash, 8kB RAM | 2V ~ 3.6V | 19.8mA | 20.6mA | Surface Mount | -20°C ~ 70°C | Module | ||
0 In Stock | Active | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Module | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DSSS, DQPSK, GFSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.3dBm | -95dBm | I²C, SPI, UART | Antenna Not Included, U.FL | ATWINC3400 | 1MB Flash, 256kB ROM, 708kB RAM | 2.7V ~ 3.6V | 23.68mA ~ 63.9mA | 23.68mA ~ 275mA | Surface Mount | -40°C ~ 85°C | 36-SMD Module | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Cellular | EDGE, GPRS, GSM, UMTS, WCDMA | - | 900MHz, 1.8GHz, 2.1GHz | 3.6Mbps | 33dBm | -110dBm | ADC, PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 1.8mA | 1.8mA | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4 | Zigbee® | - | 2.4GHz | - | -1dBm | - | I²C, SPI, UART | Integrated, Trace | - | 256kB Flash | 2.7V ~ 3.6V | 11.8mA | 13.8mA | Surface Mount | -40°C ~ 125°C | Module | ||
0 In Stock | 2,500 : $13.68034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v5.0 | - | 2.402GHz ~ 2.48GHz | 3Mbps | 8dBm | -94dBm | I²S, PCM, USB | Antenna Not Included, Castellation | - | - | 3V ~ 3.6V | - | 55mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module |