SIGFOX™, Wireless M-Bus RF Transceiver ICs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24 QFN
IC RF TXRX ISM<1GHZ 24QFN
STMicroelectronics
126,321
In Stock
1 : $4.83000
Cut Tape (CT)
4,000 : $2.53355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
SIGFOX™, Wireless M-Bus
2GFSK, 4GFSK, ASK, OOK
-
500kbps
10dBm
-130dBm
-
SPI, UART
4
1.8V ~ 3.6V
8mA
27mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
0
In Stock
Check Lead Time
2,500 : $7.45224
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
TxRx + MCU
General ISM < 1GHz
SIGFOX™, Wireless M-Bus
BPSK, FSK, GFSK, GMSK, MSK
150MHz ~ 960MHz
300kbps
22dBm
-148dBm
256kB Flash, 64kB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
29
1.8V ~ 3.6V
4.47mA ~ 10.22mA
21mA ~ 120mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-UFQFN Exposed Pad
48-UFQFPN (7x7)
QFN-24
IC RF TXRX+MCU 802.15.4 24QFN
STMicroelectronics
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
SIGFOX™, Wireless M-Bus
2FSK, 4FSK, 2GFSK, 4GFSK, ASK, OOK
413MHz ~ 479MHz, 826MHz ~ 958MHz
500kbps
16dBm
-
-
SPI, UART
4
1.8V ~ 3.6V
-
11.5mA ~ 32mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 3

SIGFOX™, Wireless M-Bus RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.