Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DA14691-00000HQ2
MULTI-CORE WIRELESS MCU FOR BLUE
$5.61304
4,000 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
4,000
DA14691-00000HQ2TR-ND
DA14691-00000HQ2CT-ND
DA14691-00000HQ2DKR-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.2-2.4GHz-6dBm-97dBm-GPIO, I²C, I²S, SPI, UART202.4V ~ 4.75V---Surface Mount86-VFBGA86-VFBGA (6x6)
DA14681_60AQFN
IC RF TXRX+MCU BLUETOOTH 53UFBGA
$8.84000
3,962 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
1564-1035-2-ND
1564-1035-1-ND
1564-1035-6-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsTxRx + MCUBluetoothBluetooth v4.2-2.4GHz-0dBm-94dBm64kB OTP, 128kB ROM, 144kB SRAMI²C, I²S, PCM, SPI, UART, USB-1.7V ~ 4.5V---Surface Mount53-UFBGA, WLCSP53-WLCSP (3.41x3.01)
40-QFN
IC RF TXRX+MCU BLUETOOTH 40VFQFN
$5.49000
259 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
1564-1047-2-ND
1564-1047-1-ND
1564-1047-6-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.0-2.4GHz-0dBm-93dBm64kB OTP, 128kB ROM, 96kB SRAMI²C, SPI, UART253.3V3.7mA3.4mA-Surface Mount40-VFQFN Exposed Pad40-QFN (5x5)
DA14695-00000HQ2
MULTI-CORE WIRELESS MCU FOR BLUE
$10.59000
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
DA14695-00000HQ2TR-ND
DA14695-00000HQ2CT-ND
DA14695-00000HQ2DKR-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.2-2.4GHz-6dBm-97dBm-GPIO, I²C, I²S, SPI, UART202.4V ~ 4.75V---Surface Mount86-VFBGA86-VFBGA (6x6)
60-aQFN
IC RF TXRX+MCU BLUETOOTH 60VQFN
$9.31000
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
1564-1034-2-ND
1564-1034-1-ND
1564-1034-6-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsTxRx + MCUBluetoothBluetooth v4.2-2.4GHz-0dBm-94dBm8Mb Flash, 64kB OTP, 128kB ROM, 144kB SRAMI²C, I²S, PCM, SPI, UART, USB-1.7V ~ 4.5V---Surface Mount60-VQFN Dual Rows, Exposed Pad60-AQFN (6x6)
DA14697-00000HR2
MULTI-CORE WIRELESS MCU FOR BLUE
$12.18000
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
DA14697-00000HR2TR-ND
DA14697-00000HR2CT-ND
DA14697-00000HR2DKR-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.2-2.4GHz-6dBm-97dBm-GPIO, I²C, I²S, SPI, UART202.4V ~ 4.75V---Surface Mount100-VFBGA100-VFBGA (5x5)
40-QFN
IC RF TXRX+MCU BLUETOOTH 40VFQFN
$7.73000
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
1564-1048-2-ND
1564-1048-1-ND
1564-1048-6-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.0-2.4GHz-0dBm-93dBm2Mb Flash, 64kB OTP, 128kB ROM, 96kB SRAMI²C, SPI, UART243.3V3.7mA3.4mA-Surface Mount40-VFQFN Exposed Pad40-QFN (5x5)
60-aQFN
IC RF TXRX+MCU BLUETOOTH 60VQFN
$9.73000
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
1
1564-1036-2-ND
1564-1036-1-ND
1564-1036-6-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsTxRx + MCUBluetoothBluetooth v4.2-2.4GHz-0dBm-94dBm64kB OTP, 128kB ROM, 144kB SRAMI²C, I²S, PCM, SPI, UART, USB-1.7V ~ 4.5V---Surface Mount60-VQFN Dual Rows, Exposed Pad60-AQFN (6x6)
DA14699-00000HR2
MULTI-CORE WIRELESS MCU FOR BLUE
$6.91033
0 - Immediate
Dialog Semiconductor GmbHDialog Semiconductor GmbH
5,000
Non-Stock
DA14699-00000HR2TR-ND
DA14699-00000HR2CT-ND
DA14699-00000HR2DKR-ND
SmartBond™
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveTxRx + MCUBluetoothBluetooth v5.2-2.4GHz-6dBm-97dBm-GPIO, I²C, I²S, SPI, UART202.4V ~ 4.75V---Surface Mount100-VFBGA100-VFBGA (5x5)
Showing
1 - 9
of 9

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.