RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : $11.31000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | TxRx + MCU | Bluetooth | Bluetooth v4.1 | - | 2.4GHz | - | 0dBm | -94dBm | 32kB OTP, 84kB ROM, 50kB SRAM | I²C, SPI, UART | 12 | 2.35V ~ 3.3V | 5.4mA | 5mA | -20°C ~ 70°C | Surface Mount | 36-SMD Module | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | TxRx Only | Bluetooth | Bluetooth v4.0 | - | 2.4GHz | 54Mbps | 15dBm | -91dBm | - | UART | 3 | 1.8V | 65mA | 345mA | -40°C ~ 85°C | Surface Mount | 168-LFLGA Module | 168-LGA (10.5x9.3) |