RF Transceiver ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,845 In Stock | 1 : $8.50000 Cut Tape (CT) 3,000 : $7.24071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 6.3mA | 16.4mA | -40°C ~ 85°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
3,575 In Stock | 1 : $8.50000 Cut Tape (CT) 800 : $8.49659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, TWI, UART, USB | 48 | 1.7V ~ 5.5V | 4.6mA ~ 5.2mA | 4.8mA ~ 14.8mA | - | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
3,193 In Stock | 1 : $8.50000 Cut Tape (CT) 3,000 : $7.24075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 1MB Flash, 256kB RAM | ADC, I2S, PDM, PWM, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 3.7mA ~ 11.1mA | 2.3mA ~ 32.7mA | -40°C ~ 85°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
6,428 In Stock | 1 : $42.73000 Cut Tape (CT) 2,500 : $28.37366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Cellular | GPS | - | 700MHz ~ 2.2GHz | - | 23dBm | -155dBm | 1MB Flash, 256kB RAM | I2S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 127-PowerTFLGA Module | 127-LGA (16x10.5) |