RF Transceiver ICs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NRF5340-CLAA-R
NRF5340-CLAA-R
IC RF TXRX+MCU 802.15.4 95WLCSP
Nordic Semiconductor ASA
13,087
In Stock
1 : $11.79000
Cut Tape (CT)
7,000 : $10.04451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
3dBm
-97.5dBm
1MB Flash, 256kB RAM
ADC, I2S, PWM, SPI, UART, USB
48
1.7V ~ 5.5V
2.6mA ~ 7mA
3.2mA
-40°C ~ 105°C
Surface Mount
95-XFBGA, WLCSP
95-WLCSP (4.39x3.85)
SX1277IMLTRT
SX1276IMLTRT
IC RF TXRX 802.15.4 28QFN
Semtech Corporation
3,009
In Stock
1 : $15.20000
Cut Tape (CT)
3,000 : $9.61563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 1.02GHz
300kbps
20dBm
-148dBm
-
SPI
6
1.8V ~ 3.7V
10.8mA ~ 12mA
20mA ~ 120mA
-40°C ~ 85°C
Surface Mount
28-VQFN Exposed Pad
28-QFN (6x6)
NRF9160-SICA-B1A-R
NRF9160-SICA-B1A-R
IC RF TXRX+MCU CELLULAR 127LGA
Nordic Semiconductor ASA
6,215
In Stock
1 : $46.71000
Cut Tape (CT)
2,500 : $30.18351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Cellular
GPS
-
700MHz ~ 2.2GHz
-
23dBm
-155dBm
1MB Flash, 256kB RAM
I2S, PWM, SPI, UART
32
3V ~ 5.5V
-
-
-40°C ~ 85°C
Surface Mount
127-PowerTFLGA Module
127-LGA (16x10.5)
Showing
of 3

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.