Showing
1 - 7
of 7
Part Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Package / Case
Supplier Device Package
8-SO
IC RF SWITCH SPDT 1GHZ 8SO
$18.14000
NXP USA Inc.NXP USA Inc.
1
568-1206-5-ND
-
Tube
ActiveGeneral PurposeAbsorptiveSPDT0Hz ~ 1GHz30dB2dB900MHz18dBm33dBmSingle Line Control50Ohm3V ~ 5.5V-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)8-SO
8-SO
IC RF SWITCH SPDT 1GHZ 8SO
$18.64000
NXP USA Inc.NXP USA Inc.
1
568-13252-2-ND
568-13252-1-ND
568-13252-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral PurposeAbsorptiveSPDT0Hz ~ 1GHz30dB2dB900MHz18dBm33dBmSingle Line Control50Ohm3V ~ 5.5V-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)8-SO
8-TSSOP
IC RF SWITCH SPDT 1GHZ 8TSSOP
Obsolete
NXP USA Inc.NXP USA Inc.
-
568-2376-2-ND
568-2376-1-ND
568-2376-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete802.11a/b/g/WiFi, WLANAbsorptiveSPDT0Hz ~ 1GHz30dB2dB900MHz18dBm OP1dB33dBmSingle Line Control50Ohm3V ~ 5.5V-40°C ~ 85°C8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP
SOT-143B
IC RF SWITCH 1GHZ SOT143B
MARKETPLACE PRODUCT
$0.28129
NXP USA Inc.NXP USA Inc.
1,145
568-8473-2-ND
568-8473-1-ND
568-8473-6-ND
2156-BF1118215-NXTR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteGeneral Purpose--0Hz ~ 1GHz30dB (min)2.5dB (max)1GHz---50Ohm--TO-253-4, TO-253AASOT-143B
SOT-143R
IC RF SWITCH 1GHZ SOT143R
MARKETPLACE PRODUCT
$0.28129
NXP USA Inc.NXP USA Inc.
1,145
568-8474-2-ND
568-8474-1-ND
568-8474-6-ND
2156-BF1118R215-NXTR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteGeneral Purpose--0Hz ~ 1GHz30dB (min)2.5dB (max)1GHz---50Ohm--SOT-143RSOT-143R
SOT-343N Pkg
IC RF SWITCH 1GHZ 4SO
MARKETPLACE PRODUCT
$0.28129
NXP USA Inc.NXP USA Inc.
1,145
568-8475-2-ND
568-8475-1-ND
568-8475-6-ND
2156-BF1118W115-NXTR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteGeneral Purpose--0Hz ~ 1GHz30dB (min)2.5dB (max)1GHz---50Ohm--SOT-343 Reverse Pinning4-SO
SOT-343 PKG
IC RF SWITCH 1GHZ CMPAK-4
Obsolete
NXP USA Inc.NXP USA Inc.
-
568-8476-2-ND
568-8476-1-ND
568-8476-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose--0Hz ~ 1GHz30dB (min)2.5dB (max)1GHz---50Ohm--SC-82A, SOT-343CMPAK-4
Showing
1 - 7
of 7

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.