RF Switches

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-TSNP-6-10
BGS12WN6E6327XTSA1
IC RF SWITCH SPDT 9GHZ TSNP6-10
Infineon Technologies
38,442
In Stock
1 : $0.53000
Cut Tape (CT)
12,000 : $0.29432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WLAN
-
SPDT
50MHz ~ 9GHz
22dB
1.12dB
9GHz
-
70dBm
DC Blocked
50Ohm
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
PG-TSNP-6-10
SKY13309-370LF
PE42430MLAB-Z
IC RF SWITCH SP3T 3GHZ 8DFN
pSemi
9,794
In Stock
1 : $3.68000
Cut Tape (CT)
3,000 : $1.96030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Reflective
SP3T
100MHz ~ 3GHz
30dB
0.55dB
2.5GHz
-
66dBm
DC Blocked
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
8-UFDFN Exposed Pad
8-DFN (1.5x1.5)
QPL9547TR7
QPC6014TR7
5-6000MHZ ABSORPTIVE SPST SWITCH
Qorvo
1,484
In Stock
1 : $5.61000
Cut Tape (CT)
2,500 : $1.83070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3G, Cellular, LTE
Absorptive
SPST
5MHz ~ 6GHz
43dB
1.05dB
4GHz
36dBm
58dBm
-
50Ohm
2.7V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
8-VFDFN Exposed Pad
8-DFN (2x2)
Showing
of 3

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.